The CAT24C64WI-GT3 is a 64-Kb CMOS serial EEPROM device, internally organized as 8192 words of 8 bits each. It features 32-byte page write buffer and supports the standard (100 kHz), fast (400 KHz) and Fast-Plus (1 MHz) I2C protocol.
Features:
- Supports Standard and Fast I2C Protocol
- 1.7 V to 5.5 V Supply Voltage Range
- 32−Byte Page Write Buffer
- Hardware Write Protection for Entire Memory
- Schmitt Triggers and Noise Suppression Filters on I2C Bus Inputs
- Low power CMOS Technology
- 1,000,000 Program/Erase Cycles
- 100 Year Data Retention
- Industrial and Extended Temperature Range
Applications:
- Industrial Controls
- Automotive Systems
- Alarm Systems
- Telecommunication
View the CAT24Cx series of I2C interface