NXP  

PCF85103 Series 1 kB (128 x 8) 6V 100 KHz EEPROM With I2C Bus Interface - SOIC-8

Mfr Part#: PCF85103C-2T/00,11
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  Cut Tape
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.4350 USD (each)
400+ $0.4350 (Save 3%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 1 kb
  • Memory Organization: 128 x 8
  • Supply Voltage-Nom: 2.5 to 6 V
  • Clock Frequency-Max: 100 kHz
  • Write Cycle Time-Max (tWC): 10 ms

The PCF85103C-2 is a floating gate Electrically Erasable Programmable Read Only Memory (EEPROM) with 2 kbits (256 ´ 8-bit) non-volatile storage. By using an internal redundant storage code, it is fault tolerant to single bit errors. This feature dramatically increases the reliability compared to conventional EEPROMs. Power consumption is low due to the full CMOS technology used. The programming voltage is generated on-chip, using a voltage multiplier.

Data bytes are received and transmitted via the serial I2C-bus. Up to eight PCF85103C-2 devices may be connected to the I2C-bus. Chip select is accomplished by three address inputs (A0, A1 and A2).

Features:

  • Non-volatile storage of 2 kbits organized as 256 ´ 8-bit
  • Single supply with full operation down to 2.5 V
  • On-chip voltage multiplier
  • Serial input/output I2C-bus
  • Internal timer for writing (no external components)
  • Internal power-on reset
  • 0 kHz to 100 kHz clock frequency
  • High reliability by using a redundant storage code
  • Endurance: 1,000,000 Erase/Write (E/W) cycles at Tamb = 22 °C
  • 10 years non-volatile data retention time
  • Pin compatible to: PCF8570, PCF8571, PCF8572, PCA8581, PCF8582, and PCF85102
  • ESD protection exceeds 2000 V HBM per JESD22-A114, 150 V MM per JESD22-A115, and 1000 V CDM per JESD22-C101
  • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100 mA
  • Offered in DIP8 and SO8 packages

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...