ON SEMICONDUCTOR  

CAT93C Series 1 kb (64X16) 1.8 to 5.5 V 2 MHz Microwire Serial EEPROM - SOIC-8

Mfr Part#: CAT93C46VI-G
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  100

 
 

Share


Prices

$0.1478 USD (each)
100 - 2999 $0.1478
3000+ $0.1389 (Save 6%)

Availability

Qty in Stock : 1,595
Factory Stock : 0
Factory Lead-Time: 16 Weeks
Min. Order Qty: 100
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 1 kb
  • Memory Organization: 128 x 8 / 64 x 16
  • Supply Voltage-Nom: 1.8 to 5.5 V
  • Clock Frequency-Max: 2 MHz
  • Write Cycle Time-Max (tWC): 1 ms

The CAT93C46 is a 1 kb Serial EEPROM memory device which is configured as either 64 registers of 16 bits (ORG pin at VCC) or 128 registers of 8 bits (ORG pin at GND). Each register can be written (or read) serially by using the DI (or DO) pin. The CAT93C46 features a self−timed internal write with auto−clear. On−chip Power−On Reset circuit protects the internal logic against powering up in the wrong state.

Key Features:

  • High Speed Operation: 2 MHz
  • 1.8 V to 5.5 V Supply Voltage Range
  • Selectable x8 or x16 Memory Organization
  • Self−Timed Write Cycle with Auto−Clear
  • Software Write Protection
  • Power−up Inadvertent Write Protection
  • Low Power CMOS Technology
  • 1,000,000 Program/Erase Cycles
  • 100 Year Data Retention
  • Industrial Temperature Ranges
  • 8−pin PDIP, SOIC, TSSOP and 8−pad TDFN Packages
  • This Device is Pb−Free, Halogen Free/BFR Free and RoHS Compliant

Applications:

  • Alarm Systems
  • Automotive Systems
  • Graphic Cards
  • Hard Disk Drives
  • Personal Computers
  • Telecommunications
  • Wireless LANs

Learn more about the CAT93C46 Family of Micro-Wire Interface Protocol

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...