ON SEMICONDUCTOR  

CAT93C Series 2 kb (128X16) 1.8 to 5.5 V 2 MHz Microwire Serial EEPROM - PDIP-8

Mfr Part#: CAT93C56LI-G
Mounting Method:  Through Hole
Package Style:  DIP-8
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Prices

$0.3056 USD (each)
40 - 1249 $0.3056
1250+ $0.2889 (Save 5%)

Availability

Qty in Stock : 4,900
Factory Stock : 0
Factory Lead-Time: 16 Weeks
Min. Order Qty: 40
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 2 kb
  • Memory Organization: 256 x 8 / 128 x 16
  • Supply Voltage-Nom: 2.5 to 5.5 V
  • Clock Frequency-Max: 2 MHz
  • Write Cycle Time-Max (tWC): 10 ms

The CAT93C56 is a 2−kb CMOS Serial EEPROM device which is organized as either 128 registers of 16 bits (ORG pin at VCC) or 256 registers of 8 bits (ORG pin at GND). Each register can be written (or read) serially by using the DI (or DO) pin. The CAT93C56 features sequential read and self−timed internal write with auto−clear. On−chip Power−On Reset circuitry protects the internal logic against powering up in the wrong state.

Key Features:

  • High Speed Operation: 2 MHz
  • 1.8 V to 5.5 V Supply Voltage Range
  • Selectable x8 or x16 Memory Organization
  • Sequential Read
  • Software Write Protection
  • Power−up Inadvertant Write Protection
  • Low Power CMOS Technology
  • 1,000,000 Program/Erase Cycles
  • 100 Year Data Retention
  • Industrial and Extended Temperature Ranges
  • 8−pin PDIP, SOIC, TSSOP and 8−pad TDFN Packages
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • Automotive Systems
  • Communications Systems
  • Computer Systems
  • Consumer Systems
  • Industrial Systems

Learn more about CAT93C5x Family of Micro-Wire Interface Protocol

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...