ON SEMICONDUCTOR  

CAT93C Series 16 kb (1kX16) 3 MHz 1.8 to 5.5 V Microwire Serial EEPROM - SOIC-8

Mfr Part#: CAT93C86VI-GT3
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  Cut Tape
Std Packaging Qty:  3,000

 
 

Share


Prices

$0.1856 USD (each)
1 - 399 $0.1856
400+ $0.1822 (Save 2%)

Availability

Qty in Stock : 78
Factory Stock : 0
Factory Lead-Time: 16 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 16 kb
  • Memory Organization: 2 K x 8 / 1 K x 16
  • Supply Voltage-Nom: 1.8 to 5.5 V
  • Clock Frequency-Max: 3 MHz
  • Write Cycle Time-Max (tWC): 1 ms

The CAT93C86 is a 16K-bit Serial EEPROM memory device which is configured as either registers of 16 bits (ORG pin at VCC) or 8 bits (ORG pin at GND). Each register can be written (or read) serially by using the DI (or DO) pin. The CAT93C86 is manufactured using Catalyst’s advanced CMOS EEPROM floating gate technology. The device is designed to endure 1,000,000 program/erase cycles and has a data retention of 100 years. The device is available in 8-pin DIP, 8-pin SOIC and 8-pad TDFN packages.

Key Features:

  • High speed operation: 3MHz
  • Low power CMOS technology
  • 1.8 to 5.5 volt operation
  • Selectable x8 or x16 memory organization
  • Self-timed write cycle with auto-clear
  • Hardware and software write protection
  • Power-up inadvertant write protection
  • Sequential read
  • Program enable (PE) pin
  • 1,000,000 Program/erase cycles
  • 100 year data retention
  • Commercial, industrial and automotive temperature ranges
  • RoHS-compliant packages

Learn more about the CAT93C86 Family of Micro-Wire Interface Protocol

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 3000 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $7.1856 USD $7.19 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable