CAT93C Series 1 kb (64X16) 1.8 to 5.5 V 2 MHz Microwire Serial EEPROM - SOIC-8
Mfr Part#: CAT93C46VI-GT3 Packaging: REEL Std Packaging Qty: 3,000
The CAT93C46 is a 1 kb Serial EEPROM memory device which is configured as either 64 registers of 16 bits (ORG pin at VCC) or 128 registers of 8 bits (ORG pin at GND). Each register can be written (or read) serially by using the DI (or DO) pin. The CAT93C46 features a self−timed internal write with auto−clear. On−chip Power−On Reset circuit protects the internal logic against powering up in the wrong state.
Key Features:
Applications:
Learn more about the CAT93C46 Family of Micro-Wire Interface Protocol
Mfr Part#: CAT93C46VI-G Packaging : TUBE
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.