GREENLIANT  

GLS29EE Series 1 Mbit (128 K x 8) 5 V 70 ns Page-Write EEPROM - PLCC-32

Mfr Part#: GLS29EE010-70-4C-NHE
Mounting Method:  Surface Mount
Package Style:  PLCC-32
Packaging:  TUBE
Std Packaging Qty:  30

 
 

Share


Download Center

Prices

$1.58 USD (each)
10 - 149 $1.58
150+ $1.49 (Save 6%)

Availability

Qty in Stock : 5,001
On Order :
6,000
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 1 Mb
  • Memory Organization: 128k x 8
  • Supply Voltage-Nom: 4.5 to 5.5 V
  • Write Cycle Time-Max (tWC): 10 ms
  • Access Time-Max: 70 ns
GLS29EE010 is a 128 K x 8 CMOS Page-Write EEPROMs with high-performance CMOS Super Flash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The GLS29EE010 writes with a single power supplyand Internal Erase/Program is transparent to the user and conforms to JEDEC standard pinouts for byte-wide memories.

Features:

  • Single Voltage Read and Write Operations
    • 4.5-5.5 V for GLS29EE010
  • Superior Reliability
    • Endurance: 100,000 Cycles (typical)
    • Greater than 100 years Data Retention
  • Low Power Consumption
    • Current: 20 mA (typical) for 5 V and
    • 10Active  mA (typical) for 2.7 V
  • Standby Current: 10 μA (typical)
  • Fast Page-Write Operation
    • 128 Bytes per Page, 1024 Pages
    • Page-Write Cycle: 5 ms (typical)
    • Complete Memory Rewrite: 5 sec (typical)
  • Effective Byte-Write Cycle Time: 39 μs (typical)
  • Fast Read Access Time
    • 4.5-5.5 V operation: 70 and 90 ns
    • 2.7-3.6 V operation: 150 and 200 ns
  • Latched Address and Data
  • Automatic Write Timing
  • End of Write Detection
  • Hardware and Software Data Protection
  • Product Identification can be accessed via Software Operation
  • TTL I/O Compatibility
  • JEDEC Standard

To learn more about GLS29 Series product family, Click Here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...