GREENLIANT  

GLS29EE Series 512 kbit (64 K x 8) 5 V 70 ns Page-Write EEPROM - PLCC-32

Mfr Part#: GLS29EE512-70-4C-NHE
Mounting Method:  Surface Mount
Package Style:  PLCC-32
Packaging:  TUBE
Std Packaging Qty:  30

 
 

Share


Download Center

Prices

$1.39 USD (each)
10 - 149 $1.39
150 - 749 $1.33 (Save 4%)
750+ $1.27 (Save 9%)

Availability

Qty in Stock : 5,434
On Order :
12,000
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 512 kb
  • Memory Organization: 64k x 8
  • Supply Voltage-Nom: 4.5 to 5.5 V
  • Write Cycle Time-Max (tWC): 10 ms
  • Access Time-Max: 70 ns

The GLS29EE512-70-4C-NHE is a 64K x8 CMOS, Page-Write EEPROM manufactured with high-performance Super- Flash technology. The split-gate cell design and thickoxide tunneling injector attain better reliability and manufacturability compared with alternate approaches.

The GLS29EE512 writes with a single power supply. Internal Erase/Program is transparent to the user. The GLS29EE512 conforms to JEDEC standard pin assignments for byte-wide memories. Featuring high performance Page-Write, the GLS29EE512 provides a typical Byte-Write time of 39 μsec.

Features:

  • Single Voltage Read and Write Operations 4.5-5.5 V for GLS29EE512
  • Superior Reliability:
    • Endurance: 100,000 Cycles (typical)
    • Greater than 100 years Data Retention
  • Low Power Consumption:
    • Active Current: 20 mA (typical)
    • Standby Current: 10 μA (typical)
  • Fast Page-Write Operation:
    • 128 Bytes per Page, 512 Pages
    • Page-Write Cycle: 5 ms (typical)
    • Complete Memory Rewrite: 2.5 sec (typical)
    • Effective Byte-Write Cycle Time: 39 μs (typical)
  • Fast Read Access Time
  • 4.5-5.5 V operation: 70 ns
  • Latched Address and Data
  • Automatic Write Timing
  • Internal VPP Generation
  • End of Write Detection
  • Hardware and Software Data Protection
  • Flash EEPROM Pinouts and command sets
  • All non-Pb (lead-free) devices are RoHS compliant

View the GLS27SF Series of Programmable Flash Memories

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...