CAT25256 Series 256 Kbit (32K x 8) 5.5 V SPI Serial CMOS EEPROM - SOIC-8
Mfr Part#: CAT25256XI-T2 Mounting Method: Surface Mount Package Style: SOIC-8 Packaging: REEL Std Packaging Qty: 2,000
The CAT25256 is a 256−Kb Serial CMOS EEPROM device internally organized as 32 K x 8 bits. This features a 64−byte page write buffer and supports the Serial Peripheral Interface (SPI) protocol. The device is enabled through a Chip Select (CS) input. In addition, the required bus signals are clock input (SCK), data input (SI) and data output (SO) lines. The HOLD input may be used to pause any serial communication with the CAT25256 device. The device features software and hardware write protection, including partial as well as full array protection.
Key Features:
Applications:
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.