STMICROELECTRONICS  

M95040 Series 4 Kb (512 x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock

Mfr Part#: M95040-WMN6TP
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.1490 USD (each)
2500 $0.1490
5000+ $0.1430 (Save 4%)

Availability

Qty in Stock : 2,500
Factory Stock : 0
Factory Lead-Time: 13 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 4 kb
  • Memory Organization: 512 x 8
  • Supply Voltage-Nom: 2.5 to 5.5 V
  • Clock Frequency-Max: 20 MHz
  • Write Cycle Time-Max (tWC): 5 ms
The M95040-WMN6TP is a 4 Kbit SPI bus EEPROM with high-speed clock.

The device is selected when Chip Select (S) is taken low. Communications with the device can be interrupted using Hold (HOLD). WRITE instructions are disabled by Write Protect (W).

Features:

  • Compatible with SPI bus serial interface (Positive clock SPI modes)
  • Single supply voltage:
    • 2.5 to 5.5 V
  • High speed
    • 10MHz Clock Rate, 5ms Write Time
  • Status Register
  • Byte and Page Write (up to 16 bytes)
  • Self-timed programming cycle
  • Adjustable size read-only EEPROM area
  • Enhanced ESD protection
  • More than 1 Million write cycles
  • More than 40-year data retention
  • Packages
    • ECOPACK® (RoHS compliant)

View the complete M95040 family of SPI Interface Protocol

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...