ON SEMICONDUCTOR  

CAT25256 Series 256 Kbit (32K x 8) 5.5 V SPI Serial CMOS EEPROM - PDIP-8

Mfr Part#: CAT25256LI-G
Mounting Method:  Through Hole
Package Style:  PDIP-8
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$0.6833 USD (each)
20 - 749 $0.6833
750+ $0.6389 (Save 6%)

Availability

Qty in Stock : 1,037
Factory Stock : 0
Factory Lead-Time: 16 Weeks
Min. Order Qty: 20
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 256 kb
  • Memory Organization: 32 K x 8
  • Supply Voltage-Nom: 1.8 to 5.5 V
  • Clock Frequency-Max: 10 MHz
  • Write Cycle Time-Max (tWC): 5 ms

The CAT25256LI-G is a 256−Kb Serial CMOS EEPROM device internally organized as 32Kx8 bits, available in a PDIP-8 package.

Features:

  • 20 MHz (5 V) SPI Compatible
  • 1.8 V to 5.5 V Supply Voltage Range
  • SPI Modes (0,0) & (1,1)
  • 64−byte Page Write Buffer
  • Additional Identification Page with Permanent Write Protection (New Product)
  • Self−timed Write Cycle
  • Hardware and Software Protection
  • Block Write Protection
  • Protect 1/4, 1/2 or Entire EEPROM Array
  • Low Power CMOS Technology
  • 1,000,000 Program/Erase Cycles
  • 100 Year Data Retention
  • Industrial and Extended Temperature Range
  • 8−lead PDIP, SOIC, TSSOP and 8−pad UDFN and TDFN Packages
  • This Device is Pb−Free, Halogen Free/BFR Free and RoHS Compliant

View the List of available CAT25 Series of CMOS EEPROM

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...