ON SEMICONDUCTOR  

CAT25256 Series 256 Kbit (32K x 8) 5.5 V SPI Serial CMOS EEPROM - SOIC-8

Mfr Part#: CAT25256VI-G
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$0.6722 USD (each)
20 - 749 $0.6722
750+ $0.6278 (Save 7%)

Availability

Qty in Stock : 268
Factory Stock : 0
Factory Lead-Time: 16 Weeks
Min. Order Qty: 20
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 256 kb
  • Memory Organization: 32 K x 8
  • Supply Voltage-Nom: 1.8 to 5.5 V
  • Clock Frequency-Max: 10 MHz
  • Write Cycle Time-Max (tWC): 5 ms

The CAT25256 is a 256−Kb Serial CMOS EEPROM device internally organized as 32Kx8 bits. This features a 64−byte page write buffer and supports the Serial Peripheral Interface (SPI) protocol. The device is enabled through a Chip Select (CS) input. In addition, the required bus signals are clock input (SCK), data input (SI) and data output (SO) lines. The HOLD input may be used to pause any serial communication with the CAT25256 device. The device features software and hardware write protection, including partial as well as full array protection.

Key Features:

  • 10 MHz SPI Compatible
  • 1.8 V to 5.5 V Supply Voltage Range
  • SPI Modes (0,0) & (1,1)
  • 32−byte Page Write Buffer
  • Self−timed Write Cycle
  • Hardware and Software Protection
  • Block Write Protection
    • Protect 1/4, 1/2 or Entire EEPROM Array
  • Low Power CMOS Technology
  • 1,000,000 Program/Erase Cycles
  • 100 Year Data Retention
  • Industrial and Extended Temperature Range
  • 8−lead PDIP, SOIC, TSSOP and 8−pad TDFN, UDFN Packages
  • These Devices are Pb−Free, Halogen Free/BFR Free, and RoHS Compliant

Applications:

  • Automotive Systems
  • Communications Systems
  • Computer Systems
  • Consumer Systems
  • Industrial Systems

Learn more about CAT25256 Family of SPI Interface Protocol

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...