ON SEMICONDUCTOR  

CAT25128 Series 128 Kbit (16K x 8) 5.5 V SPI Serial CMOS EEPROM - SOIC-8

Mfr Part#: CAT25128VI-G
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  100

 
 

Share


Prices

$0.4667 USD (each)
25 - 999 $0.4667
1000+ $0.4389 (Save 6%)

Availability

Qty in Stock : 7,839
On Order :
3,000
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 128 kb
  • Memory Organization: 16 K x 8
  • Supply Voltage-Nom: 1.8 to 5.5 V
  • Clock Frequency-Max: 10 MHz
  • Write Cycle Time-Max (tWC): 5 ms

The CAT25128 is a 128−Kb Serial CMOS EEPROM device internally organized as 16Kx8 bits. This features a 64−byte page write buffer and supports the Serial Peripheral Interface (SPI) protocol. The device is enabled through a Chip Select (CS) input. In addition, the required bus signals are clock input (SCK), data input (SI) and data output (SO) lines. The HOLD input may be used to pause any serial communication with the CAT25128 device. The device features software and hardware write protection, including partial as well as full array protection.

Key Features:

  • 10 MHz SPI Compatible
  • 1.8 V to 5.5 V Supply Voltage Range
  • SPI Modes (0,0) & (1,1)
  • 64−byte Page Write Buffer
  • Self−timed Write Cycle
  • Hardware and Software Protection
  • Block Write Protection
    • Protect 1/4, 1/2 or Entire EEPROM Array
  • Low Power CMOS Technology
  • 1,000,000 Program/Erase Cycles
  • 100 Year Data Retention
  • Industrial and Extended Temperature Range
  • 8−lead PDIP, SOIC, TSSOP and 8−pad TDFN Packages
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Applications:

  • Automotive Systems
  • Communications Systems
  • Computer Systems
  • Consumer Systems
  • Industrial Systems

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...