ST MICRO   

Series 27 512 K-bit (64 K x 8) OTP EPROM 32 pin PLCC 100 NS 5 V

Mfr Part#: M27C512-10C6
Mounting Method:  SurfaceMount 

Package Style:  PLCC-32 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.15 CAD (each)
1+ $1.15

Availability

Qty in Stock: 13,274
Reserve Stock: 23,575
In Transit: 0
LT: 16 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 0.512 kb
  • Memory Organization: 64
  • Supply Voltage-Nom: 5 V
  • Access Time-Max: 100 ns
  • Temperature Grade: Industrial
STMicroelectronics offers a unique product portfolio of OTP and UV EPROM memories with densities from 256Kbit to 32Mbit, in standard and low voltage ranges.

All devices are available in dual in line and surface mounting packages, including lead-free. In densities from 1Mb to 16Mb all devices are available in x8 and x16 organizations.

These technical features, together with an improved, very fast access time, make OTP and UV EPROM an innovative and high performance solution. They are ideal for Mask ROM replacement, bringing the advantage of flexibility for last minute programming of the latest software, without mask charge.

In the spirit of partnering with its customers in a long term business relationship, STMicroelectronics reaffirms its long-term commitment to EPROM products.

This commitment is demonstrated through continuing investments, both current and future, in production capacity, process technologies and growth of product portfolio, thus confirming its world leadership role in EPROM.

ST Micro’s M27C512-10C6 is a 512kb, 64kx8, 100ns, 5V OTP EPROM in a PLCC package for industrial temperature environments. M27C512-10C6 is the ideal solution for storage of system software and firmware for many applications including games, DVD players, printers and more.
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
ARGON
PC575-0500...
PC575 Series Polyimide .500 inch 1 mil Anti Static Tape
From $16.48 CAD
FREESCALE SEMICONDUCTOR
MPC852TVR5...
MPC852T Series 32-Bit 50 MHz SMT PowerQUICC Processor - PBGA-256
Call for pricing
CITIZEN
HCM49-10.0...
HCM49 Series 10 MHz ±30 ppm 18 pF -40 to +85°C Surface Mount AT-CUT Crystal
From $0.7351 CAD
TYCO ELECTRONICS
292303-1
4 Position Single Port Socket Right Angle Type A Through Hole USB
From $0.4360 CAD
STMICROELECTRONICS
M27C512-10...
Series 27 512 K-bit (64 K x 8) OTP EPROM 32 pin PLCC 100 NS 5 V
From $1.15 CAD
ALLIANCE MEMORY INC
AS7C1024B-...
AS7C1024B Series 1-Mbit (128 K x 8) 5 V 12 ns CMOS Static RAM - SOJ-32
From $1.91 CAD
DIGI INTERNATIONAL
XB24-ACI-0...
XBee 2.4 GHz (30m - 90m) 250 kbps Low Power 802.15.4 Module w/ Chip Antenna
From $21.96 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...