ST MICRO   

Series 27 512 K-bit (64 K x 8) OTP EPROM 32 pin PDIP 90 NS 5 V

Mfr Part#: M27C512-90B6
Mounting Method:  ThroughHole 

Package Style:  PDIP-32 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.65 CAD (each)
1-24 $1.65
25-49 $1.49 (Save 10%)
50-99 $1.37 (Save 17%)
100+ $1.29 (Save 22%)

Availability

Qty in Stock: 8,674
Reserve Stock: 5,233
In Transit: 0
LT: 16 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 0.512 kb
  • Memory Organization: 64 x 8
  • Supply Voltage-Nom: 5 V
  • Access Time-Max: 90 ns
  • Temperature Grade: Industrial
STMicroelectronics offers a unique product portfolio of OTP and UV EPROM memories with densities from 256Kbit to 32Mbit, in standard and low voltage ranges.

All devices are available in dual in line and surface mounting packages, including lead-free. In densities from 1Mb to 16Mb all devices are available in x8 and x16 organizations.

These technical features, together with an improved, very fast access time, make OTP and UV EPROM an innovative and high performance solution. They are ideal for Mask ROM replacement, bringing the advantage of flexibility for last minute programming of the latest software, without mask charge.

In the spirit of partnering with its customers in a long term business relationship, STMicroelectronics reaffirms its long-term commitment to EPROM products.

This commitment is demonstrated through continuing investments, both current and future, in production capacity, process technologies and growth of product portfolio, thus confirming its world leadership role in EPROM.

ST Micro’s M27C512-90B6 is a 512kb, 64kx8, 90ns, 5V OTP EPROM in a PDIP package for industrial temperature environments. M27C512-90B6 is the ideal solution for storage of system software and firmware for many applications including games, DVD players, printers and more.
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
KEYSTONE
5015
Miniature Surface Mount Test Points on Tape and Reel
From $0.1288 CAD
PANASONIC ELECTRIC WORKS
JS1-5V
JS Series Miniature 10 A SPDT 5 VDC Through Hole Sealed Power Relay
From $1.37 CAD
ARIES
08-680-191...
Program Header and Cover
From $0.7189 CAD
TYCO ELECTRONICS
640457-4
MTA-100 4 Position Through-Hole Single Row Right Angle Wire to Board Header
From $0.0725 CAD
NXP
LPC2103FBD...
LPC2103 Series 8 kB 70 MHz 16/32-Bit SMT Single-Chip Microcontroller - LQFP-48
From $4.47 CAD
STMICROELECTRONICS
M27C512-90...
Series 27 512 K-bit (64 K x 8) OTP EPROM 32 pin PDIP 90 NS 5 V
From $1.65 CAD
MICRO-SEMI
SG3524BDW-...
SG3524 Series 400 kHz 40 V Regulating Pulse Width Modulator - SOIC-16WB
From $3.04 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...