ST MICRO   

Series 27 1 M-bit (128 K x 8) UV Eraseable EPROM 32 pin Ceramic DIP 100 NS 5 V

Mfr Part#: M27C1001-10F1
Mounting Method:  ThroughHole 

Package Style:  CERDIP-32 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$4.38 CAD (each)
1-49 $4.38
50-499 $4.17 (Save 5%)
500-999 $3.97 (Save 9%)
1000+ $3.78 (Save 14%)

Availability

Qty in Stock: 99
Reserve Stock: 14,772
In Transit: 0
LT: 16 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 1 b
  • Memory Organization: 128 x 8
  • Supply Voltage-Nom: 5 V
  • Access Time-Max: 100 ns
  • Temperature Grade: Commercial
STMicroelectronics offers a unique product portfolio of OTP and UV EPROM memories with densities from 256Kbit to 32Mbit, in standard and low voltage ranges.

All devices are available in dual in line and surface mounting packages, including lead-free. In densities from 1Mb to 16Mb all devices are available in x8 and x16 organizations.

These technical features, together with an improved, very fast access time, make OTP and UV EPROM an innovative and high performance solution. They are ideal for Mask ROM replacement, bringing the advantage of flexibility for last minute programming of the latest software, without mask charge.

In the spirit of partnering with its customers in a long term business relationship, STMicroelectronics reaffirms its long-term commitment to EPROM products.

This commitment is demonstrated through continuing investments, both current and future, in production capacity, process technologies and growth of product portfolio, thus confirming its world leadership role in EPROM.

ST Micro’s M27C1001-10F1 is a 1Mb, 128kx8, 100ns, 5V UV EPROM in a CERDIP package. M27C1001-10F1 is made exclusively by ST Micro and is the ideal solution for storage of system software and firmware for many applications including games, DVD players, printers and more.
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
MURATA
LQH43MN102...
LQH Series 1812 1000 uH 5 % 50 mA SMD Molded Wirewound Inductor
From $0.7401 CAD
AUSTRIAMICROSYSTEMS
AS5045-ADA...
Simple Circuit Adapter PCB
From $38.02 CAD
CTS
CB3LV-3I-1...
CB3LV Series 12 MHz 7 x 5 mm ±50 ppm 3.3 V SMT HCMOS/TTL Clock Oscillator
From $1.07 CAD
COSEL
PBA600F-48...
624 W Low Cost Single Output 48 V AC/DC Switching Power Supply
From $455.78 CAD
STMICROELECTRONICS
M27C1001-1...
Series 27 1 M-bit (128 K x 8) UV Eraseable EPROM 32 pin Ceramic DIP 100 NS 5 V
From $4.38 CAD
TYCO ELECTRONICS
1986165-2
12 AWG 500 Feet Black Solar Cable
From $0.2585 CAD
TYCO ELECTRONICS
1-390261-2...
8 Position 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dual Leaf Dip Socket
From $0.0580 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...