STMICRO   

Series 27 512 Kbit (64 K x 8) UV Eraseable EPROM 28 pin Ceramic DIP 150 NS 5 V

Mfr Part#: M27C512-15F1
Mounting Method:  ThroughHole 

Package Style:  CERDIP-28 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$4.18 CAD (each)
1-24 $4.18
25-49 $3.80 (Save 9%)
50-99 $3.50 (Save 16%)
100+ $3.29 (Save 21%)

Availability

Qty in Stock: 3,423
Reserve Stock: 28,696
In Transit: 0
LT: 16 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 0.512 kb
  • Memory Organization: 64 x 8
  • Supply Voltage-Nom: 5 V
  • Access Time-Max: 150 ns
  • Temperature Grade: Commercial
STMicroelectronics offers a unique product portfolio of OTP and UV EPROM memories with densities from 256Kbit to 32Mbit, in standard and low voltage ranges.

All devices are available in dual in line and surface mounting packages, including lead-free. In densities from 1Mb to 16Mb all devices are available in x8 and x16 organizations.

These technical features, together with an improved, very fast access time, make OTP and UV EPROM an innovative and high performance solution. They are ideal for Mask ROM replacement, bringing the advantage of flexibility for last minute programming of the latest software, without mask charge.

In the spirit of partnering with its customers in a long term business relationship, STMicroelectronics reaffirms its long-term commitment to EPROM products.

This commitment is demonstrated through continuing investments, both current and future, in production capacity, process technologies and growth of product portfolio, thus confirming its world leadership role in EPROM.

ST Micro’s M27C512-15F1 is a 512kb, 64kx8, 150ns, 5V UV EPROM in a CERDIP package. M27C512-15F1 is made exclusively by ST Micro and is the ideal solution for storage of system software and firmware for many applications including games, DVD players, printers and more.
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
ALTECH CORPORATION
110-409
PS1309-6-m Light Gray Polystyrene 130 x 94 x 57 mm Enclosure with Low Cover
From $11.30 CAD
KESTER SOLDER
24-6337-00...
Rosin Activated 63% Tin 37% Lead Solder Wire
From $28.53 CAD
CYAN TECHNOLOGY LTD.
MCOG-UPE-1...
MCOG-UPE-1X Series USB/Ethernet Gateway Module w/Cy-Net3 Wireless RF at 868 MHz.
From $136.02 CAD
KEYSTONE
5001
Black Miniature Through Hole Test Point
From $0.1004 CAD
ALLIANCE MEMORY INC
AS6C4008-5...
AS6C4008 Series 4-Mbit (512 K x 8) 3 V 55 ns CMOS Static RAM - TSOP 1-32
From $3.04 CAD
ACTEL
A3P600-FGG...
A3P600 Series 108 kb RAM 350 MHz 600K System Gate ProASIC3E Flash FPGAs-FBGA-144
From $62.16 CAD
STMICROELECTRONICS
M27C512-15...
Series 27 512 Kbit (64 K x 8) UV Eraseable EPROM 28 pin Ceramic DIP 150 NS 5 V
From $4.18 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...