ST MICRO   

Series 27 64 Kbit (8 K x 8) UV Eraseable EPROM 28 pin Ceramic DIP 150 NS 5 V

Mfr Part#: M27C64A-15F1
Mounting Method:  ThroughHole 

Package Style:  CERDIP-28 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$4.14 USD (each)
1+ $4.14

Availability

Qty in Stock: 4,096
Reserve Stock: 1,820
In Transit: 0
LT: 16 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 64 b
  • Memory Organization: 8 x 8
  • Supply Voltage-Nom: 5 V
  • Access Time-Max: 150 ns
  • Temperature Grade: Commercial
STMicroelectronics offers a unique product portfolio of OTP and UV EPROM memories with densities from 256Kbit to 32Mbit, in standard and low voltage ranges.

All devices are available in dual in line and surface mounting packages, including lead-free. In densities from 1Mb to 16Mb all devices are available in x8 and x16 organizations.

These technical features, together with an improved, very fast access time, make OTP and UV EPROM an innovative and high performance solution. They are ideal for Mask ROM replacement, bringing the advantage of flexibility for last minute programming of the latest software, without mask charge.

In the spirit of partnering with its customers in a long term business relationship, STMicroelectronics reaffirms its long-term commitment to EPROM products.

This commitment is demonstrated through continuing investments, both current and future, in production capacity, process technologies and growth of product portfolio, thus confirming its world leadership role in EPROM.

ST Micro’s M27C64A-15F1 is a 64kb, 8kx8, 150ns, 5V UV EPROM in a CERDIP package. M27C64A-15F1 is made exclusively by ST Micro and is the ideal solution for storage of system software and firmware for many applications including games, DVD players, printers and more.
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
DIALIGHT
OPK2-1-003...
LUXEON K2 26 mm 6° Tri-Spot LED Optic
From $1.81 USD
TYCO ELECTRONICS
1-480710-0...
Universal MATE-N-LOK 15 Position Positive Lock Male Free Hanging Plug Housing
From $0.2500 USD
ALTECH CORPORATION
CA702
32/35mm Polyamide 6.6 DIN Rail End Stop
From $0.3600 USD
ITT CANNON
192993-008...
TNM Shell Size 10 Universal Shielded Endbell Circular Connector
From $16.04 USD
HALO ELECTRONICS
PTI-451G00...
From $65.95 USD
STMICROELECTRONICS
M27C64A-15...
Series 27 64 Kbit (8 K x 8) UV Eraseable EPROM 28 pin Ceramic DIP 150 NS 5 V
From $4.14 USD
ENPIRION INC.
EP5368QI
600 mA Buck Regulator in a 3 mm x 3 mm x 1.1 mm QFN package
From $1.60 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...