ST MICRO   

Series 27 512 Kbit (64 K x 8) UV Eraseable EPROM 28 pin Ceramic DIP 100 NS 5 V

Mfr Part#: M27C512-10F1
Mounting Method:  ThroughHole 

Package Style:  CERDIP-28 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$3.12 CAD (each)
1+ $3.12

Availability

Qty in Stock: 5,421
Reserve Stock: 0
In Transit: 0
LT: 16 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 0.512 kb
  • Memory Organization: 64 x 8
  • Supply Voltage-Nom: 5 V
  • Access Time-Max: 100 ns
  • Temperature Grade: Commercial
STMicroelectronics offers a unique product portfolio of OTP and UV EPROM memories with densities from 256Kbit to 32Mbit, in standard and low voltage ranges.

All devices are available in dual in line and surface mounting packages, including lead-free. In densities from 1Mb to 16Mb all devices are available in x8 and x16 organizations.

These technical features, together with an improved, very fast access time, make OTP and UV EPROM an innovative and high performance solution. They are ideal for Mask ROM replacement, bringing the advantage of flexibility for last minute programming of the latest software, without mask charge.

In the spirit of partnering with its customers in a long term business relationship, STMicroelectronics reaffirms its long-term commitment to EPROM products.

This commitment is demonstrated through continuing investments, both current and future, in production capacity, process technologies and growth of product portfolio, thus confirming its world leadership role in EPROM.

ST Micro’s M27C512-10F1 is a 512kb, 64kx8, 100ns, 5V UV EPROM in a CERDIP package. M27C512-10F1 is made exclusively by ST Micro and is the ideal solution for storage of system software and firmware for many applications including games, DVD players, printers and more.
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
WECO
964-T-DS/0...
964 Series Screw Connector 3 Position 5.08 mm Pitch 12-26 AWG Euro Style Terminal Block
From $0.8517 CAD
CITIZEN
CM309S27.0...
CM309S Series 27 MHz ±30 ppm 18 pF -40 to +85°C Surface Mount AT-CUT Crystal
From $0.5424 CAD
VISHAY
1N5232B-TR...
1N5232B Series 500 mW 5.6 V 5 % Tolerance Through Hole Zener Diode -DO-35
From $0.0456 CAD
EECO
351141GS
3500 Series Side Actuated 16 Position Through Hole Coded Rotary DIP Switch
From $2.92 CAD
STMICROELECTRONICS
M27C512-10...
Series 27 512 Kbit (64 K x 8) UV Eraseable EPROM 28 pin Ceramic DIP 100 NS 5 V
From $3.12 CAD
CARLING TECHNOLOGIES
1SS-WMDP1-...
1SS Series Sub Mini DPDT On-None-On Through Hole Rocker Switch
From $8.52 CAD
PHILIPS LUMILEDS
LXML-PE01-...
Rebel SMT Emitter High Power LED Cyan Lambertian 350 mA 70 Lumens Min
From $2.52 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...