CYPRESS   

CY7C4265 Series 288 kbit (16 K x 18) 5 V 10 ns Synchronous FIFO - TQFP-64

Mfr Part#: CY7C4265-15AXC
Mounting Method:  SurfaceMount 

Package Style:  TQFP-64 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$64.71 USD (each)
1-9 $64.71
10-24 $61.63 (Save 5%)
25-49 $58.69 (Save 9%)
50+ $55.90 (Save 14%)

Availability

Qty in Stock: 55
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 288 kb
  • Operating Mode: Synchronous
  • Memory Organization: 16K x 18
  • Supply Voltage-Nom: 5 V
  • Access Time-Max: 10 ns

The CY7C4255/65 are high-speed, low-power, first-in first-out (FIFO) memories with clocked read and write interfaces. All are 18 bits wide and are pin/functionally compatible to the CY7C42X5 Synchronous FIFO family. The CY7C4255/65 can be cascaded to increase FIFO depth. Programmable features include Almost Full/Almost Empty flags. These FIFOs provide solutions for a wide variety of data buffering needs, including high-speed data acquisition, multiprocessor interfaces, and communications buffering. These FIFOs have 18-bit input and output ports that are controlled by separate clock and enable signals. The input port is controlled by a Free-Running Clock (WCLK) and a Write Enable pin (WEN). When WEN is asserted, data is written into the FIFO on the rising edge of the WCLK signal. While WEN is held active, data is continually written into the FIFO on each cycle. The output port is controlled in a similar manner by a free-running Read Clock (RCLK) and a Read Enable pin (REN). In addition, the CY7C4255/65 have an Output Enable pin (OE). The read and write clocks may be tied together for single-clock operation or the two clocks may be run independently for asynchronous read/write applications. Clock frequencies up to 100 MHz are achievable.

Please see datasheets for additional information

The CY7C4265-15AXC is a 16K x 18 K Deep Sync FIFOs, 15 ns speed, 64-Lead Pb-Free Thin Quad Flatpack, commercial temperature.
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
CYPRESS
CY7C4265-1...
CY7C4265 Series 288 kbit (16 K x 18) 5 V 10 ns Synchronous FIFO - TQFP-64
From $64.71 USD
TYCO ELECTRONICS
103653-9
10 Position Single Row 2.54 mm Centerline AMPMODU Polarized with Latch Housing
From $0.3700 USD
SCHURTER
4302.0002
KEB1 POWER ENTRY MODUL 10A
From $6.81 USD
CHERRY ELECTRICAL PRODUCTS
DG13B2LA
GD Series Sub Mini SPDT 0.45 N Hinged Lever Through Hole Snap Action Switch
From $1.51 USD
STMICROELECTRONICS
LM339DT
LM339 SOP14 Very Low Supply Current Low Power Quad Voltage Comparator
Call for pricing
CHERRY ELECTRICAL PRODUCTS
0E6200H0
E Series Sub Mini SPDT 0.56 N Hinged Lever Quick Connect Snap Action Switch
From $4.53 USD
CTS
CB3LV-3C-2...
CB3LV Series 24 MHz 7 x 5 mm ±50 ppm 3.3 V SMT HCMOS/TTL Clock Oscillator
From $1.06 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...