CYPRESS   

CY7C4241V Series 36 kbit (4 K x 9) 5 V 11 ns Synchronous FIFO - TQFP-32

Mfr Part#: CY7C4241V-15AXC
Mounting Method:  SurfaceMount 

Package Style:  TQFP-32 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$15.65 CAD (each)
1+ $15.65

Availability

Qty in Stock: 380
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 36 kb
  • Operating Mode: Synchronous
  • Memory Organization: 4K x 9
  • Supply Voltage-Nom: 5 V
  • Access Time-Max: 11 ns
The CY7C4241V series is a high-speed, low-power, FIFO memories with clocked read and write interfaces. All are nine bits wide. Programmable features include Almost Full/Almost Empty flags. These FIFOs provide solutions for a wide variety of data buffering needs, including high-speed data acquisition, multiprocessor interfaces, and communications buffering. These FIFOs have 9-bit input and output ports that are controlled by separate clock and enable signals.

The input port is controlled by a Free-Running Clock (WCLK) and two Write Enable pins (WEN1, WEN2/LD). When WEN1 is LOW and WEN2/LD is HIGH, data is written into the FIFO on the rising edge of the WCLK signal. While WEN1, WEN2/LD is held active, data is continually written into the FIFO on each WCLK cycle. The output port is controlled in a similar manner by a Free-Running Read Clock (RCLK) and two Read Enable Pins (REN1, REN2). In addition, the CY7C42X1V has an Output Enable Pin (OE).

The Read (RCLK) and Write (WCLK) clocks may be tied together for single-clock operation or the two clocks may be run independently for asynchronous read/write applications. Clock frequencies up to 66 MHz are achievable. Depth expansion is possible using one enable input for system control, while the other enable is controlled by expansion logic to direct the flow of data.

The CY7C4241V-15AXC is a 3.3 V, 4 K x 8 high-speed, low-power, first-in first-out (FIFO) memory product with 15 ns speed, 32-Lead Pb-Free Thin Quad Flatpack, and commercial temperature.
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
MAGNECRAFT
W117SIP-3
117 Series Miniature 0.5 A SPST 12 VDC 1000 Ohm PCB Mount Miniature Reed Relay
From $5.74 CAD
JST
B3B-PH-K-S...
2MM.HDR/3POS/5KMIN
From $0.0166 CAD
KEYSTONE
1287-ST
Brass Tin Plate Vertical .250 inch Tab Sturdi-Mount Male Quick-Fit Terminal
From $0.0416 CAD
CYPRESS
CY7C4241V-...
CY7C4241V Series 36 kbit (4 K x 9) 5 V 11 ns Synchronous FIFO - TQFP-32
From $15.65 CAD
KHATOD OPTOELECTRONIC
PL50025
LUXEON I III V K2 50 mm Medium Beam Quad LED Optic
From $7.30 CAD
CARCLO OPTICS
10196
LUXEON Rebel 20 mm Frosted Wide Beam LED Optic
From $3.05 CAD
CYAN TECHNOLOGY LTD.
DEVKIT1X-1...
Full eCOG1X Development Kit with 14Z5 daughter board for EU (non UK) region
From $304.82 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...