CYPRESS   

CY7C4235V Series 36 kbit (2 K x 18) 3.3 V 11 ns Synchronous FIFO - TQFP-64

Mfr Part#: CY7C4235V-15ASXC
Mounting Method:  SurfaceMount 

Package Style:  TQFP-64 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$25.23 CAD (each)
1-9 $25.23
10-24 $22.96 (Save 9%)
25-49 $21.58 (Save 14%)
50+ $20.71 (Save 18%)

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 36 kb
  • Operating Mode: Synchronous
  • Memory Organization: 2K x 18
  • Supply Voltage-Nom: 3.3 V
  • Access Time-Max: 11 ns
The CY7C4225V is a  high-speed, low-power, first-in first-out (FIFO) memory product with clocked read and write interfaces. All are 18 bits wide. The CY7C4235V can be cascaded to increase FIFO depth. Programmable features include Almost Full/Almost Empty flags. These FIFOs provide solutions for a wide variety of data buffering needs, including high-speed data acquisition, multiprocessor interfaces, and communications buffering.

These FIFOs have 18-bit input and output ports that are controlled by separate clock and enable signals. The input port is controlled by a Free-Running Clock (WCLK) and a Write Enable pin (WEN). When WEN is asserted, data is written into the FIFO on the rising edge of the WCLK signal. While WEN is held active, data is continually written into the FIFO on each cycle. The output port is controlled in a similar manner by a Free-Running Read Clock (RCLK) and a Read Enable pin (REN). In addition, the CY7C42X5V have an Output Enable pin (OE).

The read and write clocks may be tied together for single-clock operation or the two clocks may be run independently for asynchronous read/write applications. Clock frequencies up to 66 MHz are achievable. Retransmit and Synchronous Almost Full/Almost Empty flag features are available on these devices. Depth expansion is possible using the Cascade Input (WXI, RXI), Cascade Output (WXO, RXO), and First Load (FL) pins..

The CY7C42X5V provides five status pins. These pins are decoded to determine one of five states: Empty, Almost Empty, Half Full, Almost Full, and Full (see Table 2). The Half Full flag shares the WXO pin. This flag is valid in the stand-alone and width-expansion configurations. In the depth expansion, this pin provides the expansion out (WXO) information that is used to signal the next FIFO when it will be activated.

The CY7C4235V-15ASXC is a 3.3 V, 2 K x 18 high-speed, low-power, first-in first-out (FIFO) memory product with 15 ns speed, 64-Lead Pb-Free 10x10 Thin Quad Flatpack, and commercial temperature.
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
AGILENT
MSO6054A
6000 Series 500 MHz High Performance 4 Channel Mixed Signal Oscilloscope
From $12,545.80 CAD
NIC COMPONENTS
NACE100M16...
NACE Series 10 uF 16 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
From $0.0303 CAD
AGILENT
34903A
20 Channel Actuator GP Switch Module for the 34970A
From $388.32 CAD
CYPRESS
CY7C4235V-...
CY7C4235V Series 36 kbit (2 K x 18) 3.3 V 11 ns Synchronous FIFO - TQFP-64
From $25.23 CAD
EECO
230057GB
MICRO-DIP PCB Switch, Yellow Double Pole Binary
From $5.07 CAD
TYCO ELECTRONICS
5747872-8
HD20 Series 15 Position Straight Plug Board Mount D-Sub
From $3.36 CAD
3M-STATIC CONTROL SOLUTIONS
HGC1M-N72-...
Non-Marking 1 meg Resistor Blue Heel Grounder
From $7.86 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...