CYPRESS  

CY7C1020DV33 Series 512 kb (32 K x 16) 3.3 V 10 ns Static RAM TSOP-44

Mfr Part#: CY7C1020DV33-10ZSXIT
Mounting Method:  Surface Mount
Package Style:  TSOP-44
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$3.64 USD (each)
1000+ $3.64

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 512 kb
  • Memory Organization: 32 K x 16
  • Supply Voltage-Nom: 3.3 V
  • Access Time-Max: 10 ns
The CY7C1020DV33-10ZSXIT is a part of CY7C1020DV33 series 512 kbit (32 K x 16) 3.3 V 10 ns Static RAM available in a TSOP-44 package.

The CY7C1020DV33 is a high-performance CMOS static RAM organized as 32,768 words by 16 bits. This device has an automatic power-down feature that significantly reduces power consumption when deselected.

Product Features:

  • Pin- and function-compatible with CY7C1020CV33
  • High speed: tAA = 10 ns
  • Low active power: ICC = 60 mA @ 10ns
  • Low complementary metal oxide semiconductor (CMOS) standby power: ISB2 = 3 mA
  • 2.0 V data retention
  • Automatic power-down when deselected
  • CMOS for optimum speed/power
  • Independent control of upper and lower bits
  • Available in Pb-free 44-pin 400-Mil wide Molded SOJ and 44-pin thin small outline package (TSOP) II packages

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...