GREENLIANT  

8 GByte Industrial-Grade SLC PATA NANDrive™ SSD (Solid State Drive) - LBGA-91

Mfr Part#: GLS85LP1008P-S-I-FTE
Mounting Method:  Surface Mount
Package Style:  LBGA-91
Packaging:  TRAY
Std Packaging Qty:  77

 
 

Share


Download Center

Prices

$228.11 USD (each)
77+ $228.11

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 77
Multiple of: 77
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 8 Gb
  • Additional Feature: Security Feature
  • Supply Voltage-Nom: 3.3 V
GLS85LP1008 NANDrive solid-state drive (SSD)  combines a NAND controller and 8 GBytes of NAND flash in a multichip  package. It provides complete ATA/IDE hard disk drive functionality in a small package  for easy, space-saving mounting to a system motherboard. This makes the GLS85LP1008 NANDrive SSD the ideal data storage solution for mobile  and embedded electronic products that require smaller and more reliable storage.

Features:

  • Industry Standard ATA/IDE Bus Interface:
    • Host Interface: 16-bit access
    • Supports up to PIO Mode-6
    • Supports up to Multi-word DMA Mode-4
    • Supports up to Ultra DMA Mode-4
  • Low Power, 3.3 V Power Supply
  • 5.0 V or 3.3 V Host Interface Through VDDQ Pins
  • Low Current Operation:
    • Active mode: 85 mA Typical
    • Sleep mode: 160 μA Typical
  • Power Management Unit
    • Immediate disabling of unused circuitry without host intervention
    • Zero wake-up latency
    • Robust Built-in ECC
  • Fast Sustained Read Performance (Flash-to-Host)
  • Integrated Voltage Detector
  • 20-byte Unique ID for Enhanced Security

To learn more about GLS85 Series product family, Click Here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...