MACRONIX  

MX29LV Series 4 Mb (524K x 8/256K x 16) 3V 70 ns Parallel Flash - TSOP-48

Mfr Part#: MX29LV400CBTI-70G
Mounting Method:  Surface Mount
Package Style:  TSOP-48
Packaging:  TRAY
Std Packaging Qty:  96

 
 

Share


Prices

$1.91 USD (each)
10 - 49 $1.91
50 - 99 $1.65 (Save 14%)
100 - 249 $1.60 (Save 16%)
250 - 499 $1.56 (Save 18%)
500+ $1.53 (Save 20%)

Availability

Qty in Stock : 0
On Order :
10,877
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 4 Mb
  • Memory Organization: 512 K x 8 / 256 K x 16
  • Supply Voltage-Nom: 2.7 to 3.6 V
  • Access Time-Max: 70 ns

The MX29LV400CBTI-70G is a 4 M-Bit 3 V Single voltage Bottom Boot Block Parallel Flash memory. It's operating current Max is 30 mA and Standby current Max is 5 uA, Operating Temerature Ranges from -40°C to +85°C.

Features:

  • Byte/Word mode switchable:
    • 524,288 x8 / 262,144 x16 (MX29LV400C)
  • Sector Structure
    • 16K-Byte x 1, 8K-Byte x 2, 32K-Byte x 64K-Byte x 7 (MX29LV400C)
    • Provides sector protect function to prevent program or erase operation in the protected sector
    • Provides chip unprotect function to allow code changing
    • Provides temporary sector unprotect function for code changing in previously protected sector
  • Single Power Supply Operation
    • 2.7 to 3.6 volt for read, erase, and program operations
  • Latch-up protected to 250 mA from -1 V to Vcc + 1V
  • Low Vcc write inhibit : Vcc ≤ 1.4 V
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash
  • Functional compatible with MX29LV400B/MX29LV800B/MX29LV160B device

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...