SST39VF Series 4 Mbit 512K x 8 3 V Multi-Purpose Flash - TSOP-32

Mfr Part#: SST39VF040-70-4I-WHE
Mounting Method:  Surface Mount
Package Style:  TSOP-32
Packaging:  TRAY
Std Packaging Qty:  208



Download Center


$1.34 USD (each)
10 - 199 $1.34
200+ $1.16 (Save 13%)


Qty in Stock : 4,340
On Order :
Min. Order Qty: 10
Multiple of: 1
Add to Cart


Product Highlight

  • Memory Density: 4 Mb
  • Memory Organization: 512 K x 8
  • Supply Voltage-Nom: 2.7 to 3.6 V
  • Access Time-Max: 70 ns

CMOS Multi-Purpose Flash (MPF) manufactured with SST proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. SST’s Multi-Purpose Flash writes (Program or Erase) with a 3.0-3.6V power supply. This device conforms to JEDEC standard pinouts for x8 memories.

Featuring high performance Word-Program, a typical Word-Program time of 20 µsec (microsecond).  To protect against inadvertent write, they have on-chip hardware and software data protection schemes. Designed, manufactured, and tested for a wide spectrum of applications, these devices are offered with a guaranteed typical endurance of 100,000 cycles. Data retention is rated at greater than 100 years.

The SuperFlash technology provides fixed Erase and Program times, independent of the number of Erase/Program cycles that have occurred. Therefore the system software or hardware does not have to be modified or de-rated as is necessary with alternative flash technologies, whose Erase and Program times increase with accumulated Erase/Program cycles.

To meet surface mount requirements is offered in TSOP packages and TFBGA packages as well as Micro-Packages.

SST’s SST39VF040-70-4I-WHE is a 4Mb (512k x 8), 70 nano second, 3 volt, 32 lead Thin Small Outline Package (TSOP) in an Industrial Temperature specification.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...