MACRONIX  

MX29LV Series 3 V 8 Mbit (1M x 8/512k x 16) 70 ns Parallel Flash - TSOP-48

Mfr Part#: MX29LV800CBTI-70G
Mounting Method:  Surface Mount
Package Style:  TSOP-48
Packaging:  TRAY
Std Packaging Qty:  96

 
 

Share


Prices

$1.86 USD (each)
10 - 49 $1.86
50 - 99 $1.61 (Save 13%)
100 - 249 $1.56 (Save 16%)
250 - 499 $1.52 (Save 18%)
500+ $1.49 (Save 20%)

Availability

Qty in Stock : 0
On Order :
3,760
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 8 Mb
  • Memory Organization: 1 M x 8 / 512 K x 16
  • Supply Voltage-Nom: 2.7 to 3.6 V
  • Access Time-Max: 70 ns
The MX29LV800CBTI-70G is a high performance 8 Mb (1M x 8/512k x 16) Parallel Flash Memory with operating supply voltage of 3 V, available in TSOP-48 package.

Features:

  • Byte/Word mode switchable:
    • 1,048,576 x8 / 524,288 x16
  • Sector Structure
    • 16K-Byte x 1, 8K-Byte x 2, 32K-Byte x 1
    •  64K-Byte x 15 
    • Provides sector protect function to prevent program or erase operation in the protected sector
    • Provides chip unprotect function to allow code changing
    • Provides temporary sector unprotect function for code changing in previously protected sector
  • Single Power Supply Operation
    • 2.7 to 3.6 volt for read, erase, and program operations
  • Latch-up protected to 250mA from -1 V to Vcc + 1 V
  • Low Vcc write inhibit : Vcc ≤ 1.4 V
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...