SST   

SST39VF400 Series 4 Mbit (256K X 16) 70 ns Multi-Purpose Flash - TSOP-48

Mfr Part#: SST39VF400A-70-4C-EKE
Mounting Method:  SurfaceMount 

Package Style:  TSOP-48 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.93 CAD (each)
1-24 $1.93
25-49 $1.75 (Save 9%)
50-99 $1.61 (Save 16%)
100+ $1.52 (Save 21%)

Availability

Qty in Stock: 4,059
Reserve Stock: 12,000
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 4 Mb
  • Memory Organization: 256K x 16
  • Additional Feature: 
  • Supply Voltage-Nom: 3 V
  • Access Time-Max: 70 ns

CMOS Multi-Purpose Flash (MPF) manufactured with SST proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. This device writes (Program or Erase) with a 2.7-3.6V power supply. This device conforms to JEDEC standard pinouts for x16 memories.

Featuring high performance Word-Program, provides a typical Word-Program time of 14 µsec (microsecond). To protect against inadvertent write, they have on-chip hardware and software data protection schemes. Designed, manufactured, and tested for a wide spectrum of applications, these devices are offered with a guaranteed typical endurance of 100,000 cycles. Data retention is rated at greater than 100 years.

This is suited for applications that require convenient and economical updating of program, configuration, or data memory. For all system applications, they significantly improve performance and reliability, while lowering power consumption. They inherently use less energy during Erase and Program than alternative flash technologies. When programming a flash device, the total energy consumed is a function of the applied voltage, current, and time of application. Since for any given voltage range, the SuperFlash technology uses less current to program and has a shorter erase time, the total energy consumed during any Erase or Program operation is less than alternative flash technologies. These devices also improve flexibility while lowering the cost for program, data, and configuration storage applications.

The SuperFlash technology provides fixed Erase and Program times, independent of the number of Erase/Program cycles that have occurred. Therefore the system software or hardware does not have to be modified or de-rated as is necessary with alternative flash technologies, whose Erase and Program times increase with accumulated Erase/Program cycles.

To meet surface mount requirements, it is offered in 48-lead TSOP packages and 48-ball TFBGA packages as well as Micro-Packages.

SST’s SST39VF400A-70-4C-EKE is a 4Mb (256k x 16), 70 nano second, 3 volt, 48 lead Thin Small Outline Package (TSOP) in a Commercial Temperature specification.
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
PANASONIC ELECTRIC WORKS
TQ2-5V
TQ Series Low Profile 1 A DPDT 5 VDC Through Hole Signal Relay
From $1.21 CAD
DESCO INDUSTRIES
07588
Economy Non-Marring 2 Layer 1 Megohm Resistor Heel Foot Ground
From $8.11 CAD
ARIES
28-6518-10...
Open Frame Collet Socket with Solder Tail Pins
From $1.83 CAD
COOPER MAGNUM
A202203
3 Position Single Row Dual Barrier 9.52 mm Pitch 12-22 AWG Barrier Terminal Block
From $0.3498 CAD
DESCO INDUSTRIES
13470
Statshield 10 inch x 12 inch 3.0 mils Metal-In ESD Bag
From $24.41 CAD
NXP
SSL2101 FL...
SSL2101 Series SMPS IC Led Driver for Dimmable LED Lighting - 230V
From $126.74 CAD
SST
SST39VF400...
SST39VF400 Series 4 Mbit (256K X 16) 70 ns Multi-Purpose Flash - TSOP-48
From $1.93 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...