MACRONIX  

MX29F Series 4-Mbit (512 K x 8) 70 ns Surface Mount Parallel Flash - PLCC-32

Mfr Part#: MX29F040CQC-70G
Mounting Method:  Surface Mount
Package Style:  PLCC-32
Packaging:  TUBE
Std Packaging Qty:  32

 
 

Share


Download Center

Prices

$1.90 USD (each)
10 - 49 $1.90
50 - 99 $1.75 (Save 8%)
100 - 249 $1.69 (Save 11%)
250 - 499 $1.61 (Save 15%)
500+ $1.50 (Save 21%)

Availability

Qty in Stock : 1,697
On Order :
1,984
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 4 Mb
  • Memory Organization: 512 K x 8
  • Supply Voltage-Nom: 4.5 to 5.5 V
  • Access Time-Max: 70 ns

The MX29F040CQC-70G is a Part of MX29F Series, 5 V 4Mb (512k x 8) 70 ns Parallel Flash PLCC-32

Features:

  • Single Power Supply Operation
    • 4.5 to 5.5 volt for read, erase, and program operations
  • 524288 x 8 only
  • Sector Structure
    • 64K-Byte x 8
  • Latch-up protected to 100mA from -1 V to Vcc + 1 V
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash

Applications:

  • High Performance
  • Low Power Consumption
  • Minimum 100,000 erase/program cycles
  • 20 years data retention

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...