SST   

SST39VF800 Series 8 Mbit (512K X 16) 70 ns Multi-Purpose Flash - TSOP-48

Mfr Part#: SST39VF800A-70-4C-EKE
Mounting Method:  SurfaceMount 

Package Style:  TSOP-48 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.14 CAD (each)
1-24 $2.14
25-49 $1.95 (Save 9%)
50-99 $1.79 (Save 16%)
100+ $1.71 (Save 20%)

Availability

Qty in Stock: 11,512
Reserve Stock: 1,248
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 8 Mb
  • Memory Organization: 512K x 16
  • Additional Feature: 
  • Supply Voltage-Nom: 3 V
  • Access Time-Max: 70 ns

CMOS Multi-Purpose Flash (MPF) manufactured with SST proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. This device writes (Program or Erase) with a 2.7-3.6V power supply. This device conforms to JEDEC standard pinouts for x16 memories.

Featuring high performance Word-Program, provides a typical Word-Program time of 14 µsec (microsecond). To protect against inadvertent write, they have on-chip hardware and software data protection schemes. Designed, manufactured, and tested for a wide spectrum of applications, these devices are offered with a guaranteed typical endurance of 100,000 cycles. Data retention is rated at greater than 100 years.

This is suited for applications that require convenient and economical updating of program, configuration, or data memory. For all system applications, they significantly improve performance and reliability, while lowering power consumption. They inherently use less energy during Erase and Program than alternative flash technologies. When programming a flash device, the total energy consumed is a function of the applied voltage, current, and time of application. Since for any given voltage range, the SuperFlash technology uses less current to program and has a shorter erase time, the total energy consumed during any Erase or Program operation is less than alternative flash technologies. These devices also improve flexibility while lowering the cost for program, data, and configuration storage applications.

The SuperFlash technology provides fixed Erase and Program times, independent of the number of Erase/Program cycles that have occurred. Therefore the system software or hardware does not have to be modified or de-rated as is necessary with alternative flash technologies, whose Erase and Program times increase with accumulated Erase/Program cycles.

To meet surface mount requirements, it is offered in 48-lead TSOP packages and 48-ball TFBGA packages as well as Micro-Packages.

SST’s SST39VF800A-70-4C-EKE is a 8Mb (512k x 16), 70 nano second, 3 volt, 48 lead Thin Small Outline Package (TSOP) in a Commercial Temperature specification.
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
EXAR
ST16C2550C...
ST16C Series 48 Pin TQFP 2.97 V To 5.5 V with 16-Byte FIFO Dual UART
From $7.16 CAD
AMERICAN ZETTLER DISPLAYS
ACM1602B-F...
ACM Series 16 x 2 Transflective Y-G LED Backlit Yellow STN COB Character LCD
From $13.27 CAD
PANASONIC ELECTRIC WORKS
TQ2SA-L-3V...
TQ-SMD Series Low Profile 1 A DPDT 3 VDC 1 Coil Latching SMT Signal Relay
From $2.98 CAD
HIROSE ELECTRIC
W.FL-R-SMT...
Low Profile 1.4mm Mated Height White SMT Mini Coxial Receptacle
From $1.60 CAD
HAMLIN
HE721C2400...
HE700 Series Miniature Dual in Line 0.25 A SPDT 24 VDC PCB Mount Reed Relay
From $3.56 CAD
TYCO ELECTRONICS
1954289-3
6 Position 4 mm Pitch Printed Circuit Board Hermaphroditic Connector
From $0.9532 CAD
SST
SST39VF800...
SST39VF800 Series 8 Mbit (512K X 16) 70 ns Multi-Purpose Flash - TSOP-48
From $2.14 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...