MACRONIX  

MX29F Series 5 V 4 Mb (512 K x 8/256 K x 16) 70 ns Parallel Flash - SOP-44

Mfr Part#: MX29F400CBMI-70GTR
Mounting Method:  Surface Mount
Package Style:  SOP-44
Packaging:  REEL
Std Packaging Qty:  500

 
 

Share


Download Center

Prices

$2.33 USD (each)
500+ $2.33

Availability

Qty in Stock : 500
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 500
Multiple of: 500
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 4 Mb
  • Memory Organization: 512 K x 8 / 256 K x 16
  • Supply Voltage-Nom: 4.5 to 5.5 V
  • Access Time-Max: 70 ns
The MX29F400CBMI-70GTR is a Part of MX29F Series,5 V 4 Mb (512k x 8/256k x 16) 70 ns Parallel Flash SOIC-44

Features:

  • Single Power Supply Operation
    • 4.5 to 5.5 volt for read, erase, and program operations
  • 262,144 x 8 / 131,072 x 16 switchable
  • Boot Sector Architecture
    • T = Top Boot Sector
    • B = Bottom Boot Sector
  • Sector Structure
    • 16K-Byte x 1, 8K-Byte x 2, 32K-Byte x 1, and 64K-Byte x 3
  • Sector protection
    • Hardware method to disable any combination of sectors from program or erase operations
    • Temporary sector unprotected allows code changes in previously locked sectors
  • Latch-up protected to 100mA from -1V to Vcc + 1V
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash

Applications:

  • High Performance
  • Low Power Consumption
  • Minimum 100,000 erase/program cycles
  • 20 years data retention

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...