GREENLIANT  

GLS27SF Series 1 Mbit (128 K x 8) 5 V 70 ns Many-Time Programmable Flash-PDIP-32

Mfr Part#: GLS27SF010-70-3C-PHE
Mounting Method:  Through Hole
Package Style:  PDIP-32
Packaging:  TUBE
Std Packaging Qty:  11

 
 

Share


Download Center

Prices

$2.14 USD (each)
10 - 49 $2.14
50 - 99 $1.97 (Save 8%)
100 - 249 $1.90 (Save 11%)
250 - 499 $1.82 (Save 15%)
500+ $1.69 (Save 21%)

Availability

Qty in Stock : 1,281
On Order :
16,500
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 1 Mb
  • Memory Organization: 128 K x 8
  • Supply Voltage-Nom: 4.5 to 5.5 V
  • Access Time-Max: 70 ns
GLS27SF010 is a 128 K x 8 CMOS, Many-Time Programmable (MTP) low cost flash with high performance Super Flash technology. The split-gate cell design and thick oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. These MTP devices can be electrically erased and programmed at least 1000 times using an external programmer with a 12 V power supply. They have to be erased prior to programming. These devices conform to JEDEC standard pinouts for byte-wide memories.

Features:

  • Organized as 128 K x8
  • 4.5-5.5 V Read Operation
  • Superior Reliability:
    • Endurance: At least 1000 Cycles
    • Greater than 100 years Data Retention
  • Low Power Consumption:
    • Active Current: 20 mA (typical)
    • Standby Current: 10 μA (typical)
  • Fast Read Access Time
  • 70 ns Fast Byte-Program Operation
  • Byte-Program Time: 20 μs (typical)
  • Chip Program Time:
    • 2.8 seconds (typical) for GLS27SF010
  • Electrical Erase Using Programmer
  • Does not require UV source
  • Chip-Erase Time: 100 ms (typical)
  • TTL I/O Compatibility
  • JEDEC Standard Byte-wide EPROM Pinouts

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...