MACRONIX  

MX29GL Series 256 Mb (32M x 8/16M x 16) 90 ns SMT Parallel Flash - TSOP-56

Mfr Part#: MX29GL256ELT2I-90Q
Mounting Method:  Surface Mount
Package Style:  TSOP-56
Packaging:  TRAY
Std Packaging Qty:  96

 
 

Share


Download Center

Prices

$6.75 USD (each)
2 - 9 $6.75
10 - 24 $5.93 (Save 12%)
25 - 49 $5.76 (Save 15%)
50 - 99 $5.60 (Save 17%)
100+ $5.40 (Save 20%)

Availability

Qty in Stock :   670
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 256 Mb
  • Memory Organization: 32 M x 8 / 16 M x 16
  • Supply Voltage-Nom: 3 to 3.6 V
  • Access Time-Max: 90 ns
The MX29GL256ELT2I-90Q is a 256M-Bit 3 V Single voltage Lowest Address Sector protected Parallel Flash memory. Operating Temerature Ranges from -40°C to 85°C.

Features:

  • Power Supply Operation
    • 2.7 to 3.6 volt for read, erase, and program operations
    • MX29GL256E H/L: VI/O=VCC=2.7 V~3.6 V, VI/O voltage must tight with VCC
    • MX29GL256E U/D: VI/O=1.65 V~3.6 V for Input/Output
  • Byte/Word mode switchable
    • 33,554,432 x 8 / 16,777,216 x 16
  • 64 KW/128KB uniform sector architecture
    • 256 equal sectors
  • 16-byte/8-word page read buffer
  • 64-byte/32-word write buffer
  • Extra 128-word sector for security
    • Features factory locked and identifiable, and customer lockable
  • Advanced sector protection function (Solid and Password Protect)
  • Latch-up protected to 100mA from -1 V to 1.5xVcc
  • Low Vcc write inhibit : Vcc ≤ VLKO
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash
  • Deep power down mode

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...