MACRONIX  

MX29F Series 4-Mbit (512 K x 8) 70 ns 5 V Surface Mount Flash Memory - PLCC-32

Mfr Part#: MX29F040CQI-70G
Mounting Method:  Surface Mount
Package Style:  PLCC-32
Packaging:  TUBE
Std Packaging Qty:  32

 
 

Share


Download Center

Prices

$2.22 USD (each)
5 - 24 $2.22
25 - 49 $2.06 (Save 7%)
50 - 249 $2.00 (Save 10%)
250+ $1.86 (Save 16%)

Availability

Qty in Stock : 10,976
On Order :
11,200
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 4 Mb
  • Memory Organization: 512 K x 8
  • Supply Voltage-Nom: 4.5 to 5.5 V
  • Access Time-Max: 70 ns

The MX29F040CQI-70G is a Part of MX29F Series 5 V 4 Mb 70 ns Parallel Flash Memory available in surace mount PLCC-32 Package. It has an operating temperature ranging between -40 to 85°C.

Macronix offers an extensive line of 3V, 1.8V and 5V Industry-Standard Parallel Flash memory products from 2Mb to 1Gb densities. These products feature Boot and Uniform Sector architectures in x8, x16, and x8/x16 selectable configurations. Macronix Flash memory provides customers with cost-effective, high performance and reliable products that offer low-power consumption, reliability and high endurance.

Features:

  • Single Power Supply Operation
    • 4.5 to 5.5 volt for read, erase, and program operations
  • 524288 x 8 only
  • Sector Structure
    • 64K-Byte x 8
  • Latch-up protected to 100mA from -1V to Vcc + 1V
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash
  • High Performance
    • Access time: 70/90ns
    • Program time: 9us (typical)
    • Erase time: 0.7s/sector, 4s/chip (typical)
  • Low Power Consumption
    • Low active read current: 30mA (maximum) at 5MHz
    • Low standby current: 1uA (typical)
  • Minimum 100,000 erase/program cycle
  • 20 years data retention
  • PACKAGE
    • 32-Pin PLCC
    • 32-Pin TSOP
  • All Pb-free devices are RoHS Compliant

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...