SST   

SST39VF Series 4 Mbit (512K x 8) 70 ns Multi-Purpose Flash - TSOP-32

Mfr Part#: SST39VF040-70-4C-WHE
Mounting Method:  SurfaceMount 

Package Style:  TSOP-32 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.03 CAD (each)
1-24 $2.03
25-49 $1.85 (Save 9%)
50-99 $1.70 (Save 16%)
100+ $1.60 (Save 21%)

Availability

Qty in Stock: 0
Reserve Stock: 852
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 4 Mb
  • Memory Organization: 512K x 8
  • Additional Feature: 
  • Supply Voltage-Nom: 3 V
  • Access Time-Max: 70 ns

CMOS Multi-Purpose Flash (MPF) manufactured with SST proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. SST’s Multi-Purpose Flash writes (Program or Erase) with a 3.0-3.6V power supply. This device conforms to JEDEC standard pinouts for x8 memories.

Featuring high performance Word-Program, a typical Word-Program time of 20 µsec (microsecond).  To protect against inadvertent write, they have on-chip hardware and software data protection schemes. Designed, manufactured, and tested for a wide spectrum of applications, these devices are offered with a guaranteed typical endurance of 100,000 cycles. Data retention is rated at greater than 100 years.

The SuperFlash technology provides fixed Erase and Program times, independent of the number of Erase/Program cycles that have occurred. Therefore the system software or hardware does not have to be modified or de-rated as is necessary with alternative flash technologies, whose Erase and Program times increase with accumulated Erase/Program cycles.

To meet surface mount requirements is offered in TSOP packages and TFBGA packages as well as Micro-Packages.

SST’s SST39VF040-70-4C-WHE is a 4Mb (512k x 8), 70 nano second, 3 volt, 32 lead Thin Small Outline Package (TSOP) in a Commercial Temperature specification.
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
TYCO ELECTRONICS
213905-1
CPC Series 5 Free Hanging Plug 3 Position Circular Plastic Connector
From $3.13 CAD
ALTECH CORPORATION
CTS35U
32/35mm 2-8 AWG DIN Rail Terminal
From $2.01 CAD
SST
SST39VF040...
SST39VF Series 4 Mbit (512K x 8) 70 ns Multi-Purpose Flash - TSOP-32
From $2.03 CAD
TYCO ELECTRONICS
CL3806-000...
CL Series Red Permanent Acrylic Die Cut Disconnect Solar Labels
From $0.8365 CAD
AMERICAN ZETTLER DISPLAYS
AZOLED043A...
AZOLED Series 4.3 in. 480 x 272 Ultra Compact NTSC/PAL/SECAM OLED Display Panel
From $378.08 CAD
ALTECH CORPORATION
1DU10
V-EA Series 10 A 1 Pole DIN Rail Thermal Magnetic Circuit Breaker
From $29.21 CAD
C & K COMPONENTS
CCM01-6201...
8 Contact Through Hole Smart Card Connector
From $0.7807 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...