MACRONIX  

MX25L Series 8 Mb (1 M x 8) 3 V 86 MHz Industrial Grade Serial Flash - SOP-8

Mfr Part#: MX25L8006EM1I-12G
Mounting Method:  Surface Mount
Package Style:  SOP-8
Packaging:  TUBE
Std Packaging Qty:  98

 
 

Share


Download Center

Prices

$0.4550 USD (each)
25 - 249 $0.4550
250 - 999 $0.3750 (Save 18%)
1000 - 1999 $0.3700 (Save 19%)
2000+ $0.3650 (Save 20%)

Availability

Qty in Stock : 8,218
On Order :
26,442
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Clock Frequency-Max: 86 MHz
  • Memory Density: 8 Mb
  • Memory Organization: 8 M x 1 / 4 M x 2
  • Supply Voltage-Nom: 2.7 to 3.6 V
  • Temperature Grade: Industrial

The MX25L8006EM1I-12G is a Part of MX25L Series, 3 V 8 Mb (x 1/x 2) 86 MHz Industrial Grade Serial Flash offers One-in/Multi-out interface and its temperature ranges from -40°C to 85 °C

Features:

  • Single Power Supply Operation
    • 2.7 to 3.6 volt for read, erase, and program operations
  • Serial Peripheral Interface compatible Mode 0 and Mode 3
  • 8,388,608 x 1 bit structure or 4,194,304 x 2 bits (Dual Output mode) structure
  • 256 Equal Sectors with 4K byte each
    • Any Sector can be erased individually
  • 16 Equal Blocks with 64K byte each
    • Any Block can be erased individually
  • Program Capability
    • Byte base
    • Page base (256 bytes)
  • Latch-up protected to 100mA from -1 V to Vcc +1 V

Applications:

  • High Performance
  • Low Power Consumption
  • Typical 100,000 erase/program cycles
  • 20 years data retention

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...