MICROCHIP  

SST25VF Series 8 Mbit 1 M x 8 3 V Surface Mount SPI Serial Flash - SOIC-8

Mfr Part#: SST25VF080B-50-4I-S2AF
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  90

 
 

Share


Download Center

Prices

$1.06 USD (each)
25 - 99 $1.06
100 - 249 $0.9950 (Save 6%)
250 - 499 $0.9550 (Save 10%)
500 - 999 $0.9250 (Save 13%)
1000+ $0.8650 (Save 18%)

Availability

Qty in Stock : 4,139
On Order :
16,139
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Clock Frequency-Max: 50 MHz
  • Memory Density: 8 Mb
  • Memory Organization: 1 M x 8
  • Supply Voltage-Nom: 2.7 to 3.6 V
  • Temperature Grade: Industrial

The SST25VF080B-50-4I-S2AF is a four wire, 8 Mbit SPI compatible serial flash. It occupies less board space and ultimately lowers total system costs.

This device is manufactured with SST's proprietary, high-performance CMOS superflash technology and it is enhanced with improved operating frequency for lower power consumption.

Features:

  • Single voltage read and write operation
  • Serial interface architecture
  • Superior reliability
  • Low power consumption
  • Flexible erase capability and fast erase and byte-program
  • Auto address increment programming
  • End-of-write detection and software write protection 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...