MACRONIX  

MX25L Series 3 V 64 Mb (64M x 1) 104 MHz Industrial Grade Serial Flash - SOP-8

Mfr Part#: MX25L6445EM2I-10G
Mounting Method:  Surface Mount
Package Style:  SOP-8
Packaging:  TUBE
Std Packaging Qty:  92

 
 

Share


Download Center

Prices

$1.06 USD (each)
10 - 39 $1.06
40 - 199 $1.03 (Save 3%)
200 - 399 $1.00 (Save 6%)
400+ $0.9600 (Save 9%)

Availability

Qty in Stock : 0
On Order :
3,680
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Clock Frequency-Max: 104 MHz
  • Memory Density: 64 Mb
  • Memory Organization: 64 M x 1
  • Supply Voltage-Nom: 2.7 to 3.6 V
  • Temperature Grade: Industrial

The MX25L6445EM2I-10G is a Part of MX25L Series, 3 V 64 Mb (64M x 1) 104MHz Industrial Grade Serial Flash offers One-in/Multi-out interface and its temperature ranges from -40°C to 85 °C

Features:

  • Serial Peripheral Interface compatible Mode 0 and Mode 3
  • 64Mb: 67,108,864 x 1 bit structure or 33,554,432 x 2 bits (two I/O mode) structure or 16,777,216 x 4 its (four I/O mode) structure
  • 2048 Equal Sectors with 4K bytes each
    • Any Sector can be erased individually
  • 256 Equal Blocks with 32K bytes each
    • Any Block can be erased individually
  • 128 Equal Blocks with 64K bytes each
    • Any Block can be erased individually
  • Power Supply Operation
    • 2.7 to 3.6 volt for read, erase, and program operations
  • Latch-up protected to 100mA from -1 V to Vcc +1 V

Applications:

  • High Performance
  • Low Power Consumption
  • Typical 100,000 erase/program cycles
  • 20 years data retention

View the Complete MX25L Series of NOR Serial

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...