MACRONIX  

MX25L Series 3 V 64 Mb (x 1/x 2) 86 MHz Industrial Grade Serial Flash - SOP-8

Mfr Part#: MX25L6406EM2I-12G
Mounting Method:  Surface Mount
Package Style:  SOP-8
Packaging:  TUBE
Std Packaging Qty:  92

 
 

Share


Download Center

Prices

$1.17 USD (each)
25 - 99 $1.17
100 - 249 $0.9900 (Save 15%)
250 - 499 $0.9700 (Save 17%)
500 - 999 $0.9500 (Save 19%)
1000+ $0.9350 (Save 20%)

Availability

Qty in Stock : 951
On Order :
4,416
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Clock Frequency-Max: 86 MHz
  • Memory Density: 64 Mb
  • Memory Organization: 64 M x 1 / 32 M x 2
  • Supply Voltage-Nom: 2.7 to 3.6 V
  • Temperature Grade: Industrial

The MX25L6406EM2I-12G is a 3 V Industrial Grade Serial Flash Memory with 256 Mb( x 1 / 128 M x 2 / 64 M x 4) Memory and 86 MHz Frequency, available in SOIC-8 Package.

Features:

  • 2.7 to 3.6 volt for read, erase, and program operations
  • Serial Peripheral Interface compatible -- Mode 0 and Mode 3
  • 67,108,864 x 1 bit structure or 33,554,432 x 2 bits (Dual Output mode) structure
  • 2048 Equal Sectors with 4K byte each
  • Any Sector can be erased individually
  • 128 Equal Blocks with 64K byte each
  • Any Block can be erased individually
  • Program Capability
  • Byte base
  • Page base (256 bytes)
  • Latch-up protected to 100mA from -1V to Vcc +1V
  • High Performance
  • Fast access time: 86MHz serial clock
  • Serial clock of Dual Output mode : 80MHz
  • Low Power Consumption
  • Typical 100,000 erase/program cycles
  • 20 years of data retention

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...