MACRONIX  

MX25L Series 64 Mbit (x 1/x 2) 3 V 86 MHz Industrial Grade Serial Flash- WSON-8

Mfr Part#: MX25L6406EZNI-12G
Mounting Method:  Surface Mount
Package Style:  WSON-8
Packaging:  TRAY
Std Packaging Qty:  480

 
 

Share


Download Center

Prices

$1.24 USD (each)
10 - 39 $1.24
40 - 199 $1.20 (Save 3%)
200 - 399 $1.18 (Save 5%)
400+ $1.13 (Save 9%)

Availability

Qty in Stock : 0
On Order :
4,760
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Clock Frequency-Max: 86 MHz
  • Memory Density: 64 Mb
  • Memory Organization: 64 M x 1 / 32 M x 2
  • Supply Voltage-Nom: 2.7 to 3.6 V
  • Temperature Grade: Industrial
The MX25L6406EZNI-12G is a Part of MX25 series provides Standard Serial Interface x1 or x2 I/O, Single I/O or Dual I/O, at single 3 V or 2.5 V power-supply voltage.

Features:

  • Single Power Supply Operation
    •  2.7 to 3.6 volt for read, erase, and program operations
  • Serial Peripheral Interface compatible Mode 0 and Mode 3
  • 67,108,864 x 1 bit structure or 33,554,432 x 2 bits (Dual Output mode) structure
  • 2048 Equal Sectors with 4K byte each
    • Any Sector can be erased individually
  • 128 Equal Blocks with 64K byte each
    • Any Block can be erased individually
  • Program Capability
    •  Byte base
    •  Page base (256 bytes)
  • Latch-up protected to 100mA from -1 V to Vcc +1 V

View the Complete MX25L Series of NOR Serials 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...