MICROCHIP  

SST25VF Series 16 Mbit 2 M x 8 3 V Surface Mount SPI Serial Flash - SOIC-8

Mfr Part#: SST25VF016B-50-4I-S2AF
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  90

 
 

Share


Download Center

Prices

$1.22 USD (each)
25 - 99 $1.22
100 - 249 $1.03 (Save 16%)
250 - 499 $1.01 (Save 17%)
500 - 999 $0.9950 (Save 18%)
1000+ $0.9750 (Save 20%)

Availability

Qty in Stock : 4,077
On Order :
36,000
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Clock Frequency-Max: 50 MHz
  • Memory Density: 16 Mb
  • Memory Organization: 2 M x 8
  • Supply Voltage-Nom: 2.7 to 3.6 V
  • Temperature Grade: Industrial
SST's 25 series Serial Flash family features a four-wire, SPI-compatible interface that allows for a low pin-count package which occupies less board space and ultimately lowers total system costs. The SST25VF016B devices are enhanced with improved operating frequency and even lower power consumption than the original SST25VFxxxA devices. SST25VF016B SPI serial flash memories are manufactured with SST's proprietary, high-performance CMOS SuperFlash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches.

The SST25VF016B devices significantly improve performance and reliability, while lowering power consumption. The devices write (Program or Erase) with a single power supply of 2.7-3.6V for SST25VF016B. The total energy consumed is a function of the applied voltage, current, and time of application. Since for any given voltage range, the SuperFlash technology uses less current to program and has a shorter erase time, the total energy consumed during any Erase or Program operation is less than alternative flash memory technologies.

The SST25VF016B device is offered in both 8-lead SOIC (200 mils) and 8-contact WSON (6mm x 5mm) packages.
A 16 Mbit SPI Serial Flash product that has an industrial temperature range  (-40˚C to 85˚C) and an 8-pin SOIC package. The part supports 50 nanoseconds speeds and is RoHS compliant.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...