RAMTRON   

FM25 Series 64 K-bit (8 K x 8) Serial SPI 5 V Green SO-8 F-RAM Memory

Mfr Part#: FM25640-GTR
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.47 CAD (each)
2500+ $2.47

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 64 kb
  • Memory Organization: 8K x 8
  • Supply Voltage-Nom: 5 V
  • Interface Type: Serial
  • Access Time-Max: 
F-RAM products combine the nonvolatile data storage capability of ROM with the benefits of RAM, which include a high number of read and write cycles, high speed read and write cycles, and low power consumption.

Ramtron's F-RAM product line features various interfaces and densities, which include industry-standard serial and parallel interfaces; industry standard package types; and 4-kilobit, 16-kilobit, 64-kilobit, 256-kilobit, 1-megabit, 2-megabit, and 4-megabit densities.
 
All Ramtron F-RAM products have three distinct properties that differentiate them from other nonvolatile memory technologies: 

Fast write speed - F-RAM performs read and write operations at the same speed. Because F-RAM writes data at bus speed, there are no delays before the written data becomes nonvolatile. Floating gate memories have long write delays of 5 milliseconds. F-RAM writes in nanoseconds, essential in applications like auto safety systems.

High endurance - F-RAM offers virtually unlimited write endurance, which means it doesn’t wear out like other nonvolatile memory devices. Floating gate devices experience a hard failure and stop writing in as little as 1E5 cycles, making them unsuitable for high-endurance applications.

Low power consumption - F-RAM operates without a charge pump, enabling low power consumption. Floating gate devices demand high voltage during write operations. F-RAM writes at the native voltage of the manufacturing process: 5V, 3V, or even less on more advanced processes.

The 5-Volt FM25640-GTR offers 64K-bit Ferroelectric Nonvolatile RAM organized as 8,192 x 8 bits. The FM25640-GTR offers High Endurance 1 Trillion Read/Writes, and Fast Serial Peripheral Interface (SPI) provides up to 5 MHz bus frequency.
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
RAMTRON
FM25640-GT...
FM25 Series 64 K-bit (8 K x 8) Serial SPI 5 V Green SO-8 F-RAM Memory
From $2.47 CAD
INTERVOX/ICC
BRP1408P-1...
From $1.49 CAD
JST
VHR-5N
Connector, 3.96mm Pitch, Compact, Proven Box Contact, Secure Contact & Mounting
From $0.1186 CAD
SIMTEK
STK14C88-N...
STK14C Series 256K-bit (32K-bit x 8) 5 V SO-32 AutoStore NVSRAM 35ns I-Temp
From $16.28 CAD
CTS
209-10MST
209 Series SPST 10 Position Through Hole Auto Insertable DIP Switch
From $0.7655 CAD
BIVAR
1107-062BK...
1107 Series Printed Circuit Board Inserter / Extractor Black Card-O-Pull
From $0.4258 CAD
ACTEL
A3P1000-FG...
A3P1000 Series 144kb RAM 350 MHz 1 M System Gate ProASIC3 Flash FPGAs- FBGA256
From $60.26 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...