RAMTRON  

FM25C Series 16 K-bit (2K x 8) 5 V 0 ns SPI Surface Mount F-RAM Memory - SOIC-8

Mfr Part#: FM25C160-G
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  EACH
Std Packaging Qty:  100

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Request a Quote

Availability

Qty in Stock: 0
Reserve Stock : 0
In Transit : N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
 

Overview

Product Highlight

  • Memory Density: 16 kb
  • Memory Organization: 2 K x 8
  • Interface Type: SPI
  • Supply Voltage-Nom: 4.5 to 5.5 V
  • Access Time-Max: 0 s
  • Temperature Range: -40 to +125 °C
F-RAM products combine the nonvolatile data storage capability of ROM with the benefits of RAM, which include a high number of read and write cycles, high speed read and write cycles, and low power consumption.

Ramtron's F-RAM product line features various interfaces and densities, which include industry-standard serial and parallel interfaces; industry standard package types; and 4-kilobit, 16-kilobit, 64-kilobit, 256-kilobit, 1-megabit, 2-megabit, and 4-megabit densities.
 
All Ramtron F-RAM products have three distinct properties that differentiate them from other nonvolatile memory technologies: 

Fast write speed - F-RAM performs read and write operations at the same speed. Because F-RAM writes data at bus speed, there are no delays before the written data becomes nonvolatile. Floating gate memories have long write delays of 5 milliseconds. F-RAM writes in nanoseconds, essential in applications like auto safety systems.

High endurance - F-RAM offers virtually unlimited write endurance, which means it doesn’t wear out like other nonvolatile memory devices. Floating gate devices experience a hard failure and stop writing in as little as 1E5 cycles, making them unsuitable for high-endurance applications.

Low power consumption - F-RAM operates without a charge pump, enabling low power consumption. Floating gate devices demand high voltage during write operations. F-RAM writes at the native voltage of the manufacturing process: 5V, 3V, or even less on more advanced processes.

The 5 Volt FM25C160-G is a 16K bit Ferroelectric Nonvolatile RAM FRAM organized as 2,048 x 8 bits. The FM25C160-G offers High Endurance 1 Trillion Read/Writes, and very fast Serial Peripheral Interface (SPI) provides up to 20 MHz bus frequency.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...