CYPRESS  

FM25V10 Series 1 Mb (128 K x 8) 3 V Surface Mount Serial F-RAM Memory - SOIC-8

Mfr Part#: FM25V10-G
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  97

 
 

Share


Download Center

Prices

$10.77 USD (each)
1 - 4 $10.77
5 - 24 $10.47 (Save 3%)
25 - 49 $10.17 (Save 6%)
50+ $9.78 (Save 9%)

Availability

Qty in Stock : 0
On Order :
8,972
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • FRAM Type: Non Volatile
  • Memory Density: 1 Mb
  • Interface Type: SPI
  • Memory Organization: 128 K x 8
  • Supply Voltage-Nom: 2 to 3.6 V
  • Temperature Range: -40 to +85 °C

The FM25V10-G is a part of FM25V10 series F-RAM. It has an operating temperature ranging from -40°C to +85°C and its available in SOIC-8 package.

The FM25V10 is a 1-megabit nonvolatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is nonvolatile and performs reads and writes like a RAM.

Features:

  • 1M bit Ferroelectric Nonvolatile RAM:
    • Organized as 131,072 x 8 bits
    • High Endurance 100 Trillion (1014) Read/Writes
    • 10 Year Data Retention
    • NoDelay™ Writes
    • Advanced High-Reliability Ferroelectric Process
  • Very Fast Serial Peripheral Interface - SPI:
    • Up to 40 MHz Frequency
    • Direct Hardware Replacement for Serial Flash
    • SPI Mode 0 & 3 (CPOL, CPHA=0,0 & 1,1)
  • Write Protection Scheme:
    • Hardware Protection
    • Software Protection
  • Device ID and Serial Number:
    • Device ID reads out Manufacturer ID & Part ID
    • Unique Serial Number (FM25VN10)
  • Low Voltage, Low Power:
    • Low Voltage Operation 2.0 V – 3.6 V
    • 90 µA Standby Current (typ.)
    • 5 µA Sleep Mode Current (typ.)

View the available FM25V10 series of F-RAM

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...