CYPRESS  

FM25L16B Series 16 Kb (2 K x 8) 3.3 V SMT Serial F-RAM Memory - SOIC-8

Mfr Part#: FM25L16B-GTR
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$1.13 USD (each)
2500+ $1.13

Availability

Qty in Stock : 2,500
On Order :
37,500
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • FRAM Type: Non Volatile
  • Memory Density: 16 kb
  • Interface Type: SPI
  • Memory Organization: 2 K x 8
  • Supply Voltage-Nom: 2.7 to 3.6 V
  • Temperature Range: -40 to +85 °C
The FM25L16B-GTR is a part of FM25L16 series 3.6 V , 16 Kbit Serial F-RAM Memory. It has an operating temperature ranging from -40°C to +85°C and its available in surface mount SOIC-8 package.

It is a 16-kilobit nonvolatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is nonvolatile and performs reads and writes like a RAM.

Features:

  • 16K bit Ferroelectric Nonvolatile RAM:
    • Organized as 2,048 x 8 bits
    • High Endurance 100 Trillion (1014) Read/Writes
    • 38 Year Data Retention (@ +75ºC)
    • NoDelay™ Writes
    • Advanced High-Reliability Ferroelectric Process
  • Very Fast Serial Peripheral Interface - SPI:
    • Up to 20 MHz Frequency
    • Direct Hardware Replacement for EEPROM
    • SPI Mode 0 & 3 (CPOL, CPHA=0,0 & 1,1)
  • Sophisticated Write Protection Scheme:
    • Hardware Protection
    • Software Protection
  • Low Power Consumption:
    • Low Voltage Operation 2.7-3.6 V
    • 200 µA Active Current (1 MHz)
    • 3 µA (typ.) Standby Current

Applications:

  • Automotic
  • Computing : priter and Raid Systems
  • Metering
  • Industrial, scientific and Medical
  • Wireless Memory/RFID

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...