RAMTRON   

F25L Series 512 K-bit Serial SPI 3 V DFN-8 F-RAM Memory

Mfr Part#: FM25L512-DG
Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$10.79 USD (each)
1-9 $10.79
10-24 $9.82 (Save 9%)
25-49 $9.23 (Save 14%)
50+ $8.87 (Save 18%)

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 0.512 Mb
  • Memory Organization: 64K x 8
  • Supply Voltage-Nom: 3.3 V
  • Interface Type: Serial
  • Access Time-Max: 
F-RAM products combine the nonvolatile data storage capability of ROM with the benefits of RAM, which include a high number of read and write cycles, high speed read and write cycles, and low power consumption.

Ramtron's F-RAM product line features various interfaces and densities, which include industry-standard serial and parallel interfaces; industry standard package types; and 4-kilobit, 16-kilobit, 64-kilobit, 256-kilobit, 1-megabit, 2-megabit, and 4-megabit densities.
 
All Ramtron F-RAM products have three distinct properties that differentiate them from other nonvolatile memory technologies: 

Fast write speed - F-RAM performs read and write operations at the same speed. Because F-RAM writes data at bus speed, there are no delays before the written data becomes nonvolatile. Floating gate memories have long write delays of 5 milliseconds. F-RAM writes in nanoseconds, essential in applications like auto safety systems.

High endurance - F-RAM offers virtually unlimited write endurance, which means it doesn’t wear out like other nonvolatile memory devices. Floating gate devices experience a hard failure and stop writing in as little as 1E5 cycles, making them unsuitable for high-endurance applications.

Low power consumption - F-RAM operates without a charge pump, enabling low power consumption. Floating gate devices demand high voltage during write operations. F-RAM writes at the native voltage of the manufacturing process: 5V, 3V, or even less on more advanced processes.

The 3 Volt FM25L512-DG offers 512K bit Ferroelectric Nonvolatile RAM organized as 65,536 x 8 bits. The FM25L512-DG is a direct hardware replacement for EEPROM, and uses an industry standard Serial Peripheral Interface (SPI) providing up to 20 MHz bus frequency.
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
KEYSTONE
8903
Universal Black PVC T-1 / T-1 3/4 .180 inch Long LED Spacer Mount
From $0.0845 USD
TDK
NLV32T-470...
NLV Series 1210 47 uH 5 % 60 mA SMD Molded Wirewound Inductor
From $0.0871 USD
MICROCHIP
AR1010-I/M...
AR1000 Series Resistive Touch Screen Controller Surface Mount - QFN-20
From $2.08 USD
FREESCALE SEMICONDUCTOR
MCF51CN128...
MCF51CN128 Series 32-Bit ColdFire® V1 Microcontroller - PQFP-64
From $7.64 USD
RAMTRON
FM25L512-D...
F25L Series 512 K-bit Serial SPI 3 V DFN-8 F-RAM Memory
From $10.79 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...