RAMTRON   

FM25CL Series 64 K-bit (8 K x 8) Serial SPI 3V Green DFN-8 F-RAM Memory

Mfr Part#: FM25CL64-DG
Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$3.22 CAD (each)
1-24 $3.22
25-49 $2.93 (Save 9%)
50-99 $2.70 (Save 16%)
100+ $2.67 (Save 17%)

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 64 kb
  • Memory Organization: 8K x 8
  • Supply Voltage-Nom: 3 V
  • Interface Type: Serial
  • Access Time-Max: 
F-RAM products combine the nonvolatile data storage capability of ROM with the benefits of RAM, which include a high number of read and write cycles, high speed read and write cycles, and low power consumption.

Ramtron's F-RAM product line features various interfaces and densities, which include industry-standard serial and parallel interfaces; industry standard package types; and 4-kilobit, 16-kilobit, 64-kilobit, 256-kilobit, 1-megabit, 2-megabit, and 4-megabit densities.
 
All Ramtron F-RAM products have three distinct properties that differentiate them from other nonvolatile memory technologies: 

Fast write speed - F-RAM performs read and write operations at the same speed. Because F-RAM writes data at bus speed, there are no delays before the written data becomes nonvolatile. Floating gate memories have long write delays of 5 milliseconds. F-RAM writes in nanoseconds, essential in applications like auto safety systems.

High endurance - F-RAM offers virtually unlimited write endurance, which means it doesn’t wear out like other nonvolatile memory devices. Floating gate devices experience a hard failure and stop writing in as little as 1E5 cycles, making them unsuitable for high-endurance applications.

Low power consumption - F-RAM operates without a charge pump, enabling low power consumption. Floating gate devices demand high voltage during write operations. F-RAM writes at the native voltage of the manufacturing process: 5V, 3V, or even less on more advanced processes.

The 3-Volt FM25CL64-DG offers 64K-bits Ferroelectric Nonvolatile RAM organized as 8,192 x 8 bits. The FM25CL64-DG offers unlimited Read/Write Cycles, and the very fast Serial Peripheral Interface (SPI) provides up to 20 MHz bus frequency.
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
CONDOR
GPM41-12G
GPM Series 41 W Single Output 12 V Medical AC/DC Global Performance Switcher
From $60.51 CAD
COOPER BUSSMANN
VP5-0155-R...
VERSA-PAC® Inductor and Transformer
From $14.27 CAD
SUNON
SP101A-112...
SP Series High Speed 120 mm 107 CFM 115 VAC Ball Bearing Fan with Terminals
From $12.73 CAD
RENA
05705R8888...
Linear Form Light Engine, 6 Warm White LEDs (3500K, 67lm), Medium Angle Lens
From $64.90 CAD
FREESCALE SEMICONDUCTOR
USBMULTILI...
Programmer Multilink HCS08/HCS12
From $101.67 CAD
AVAGO TECHNOLOGIES
HCPL-0738-...
SO8 SMT Dual Channel 3750 Vrms High Speed 15 MBd CMOS Optocoupler
From $5.62 CAD
RAMTRON
FM25CL64-D...
FM25CL Series 64 K-bit (8 K x 8) Serial SPI 3V Green DFN-8 F-RAM Memory
From $3.22 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...