RAMTRON   

FM24C Series 4 K-bit Serial 12C 5 V Green SOIC-8 F-RAM Memory

Mfr Part#: FM24C04A-GTR
Mounting Method:  SurfaceMount 

Package Style:  SOIC-8 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.8666 CAD (each)
2500+ $0.8666

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 4 kb
  • Memory Organization: 512 x 8
  • Supply Voltage-Nom: 5 V
  • Interface Type: Serial
  • Access Time-Max: 

F-RAM products combine the nonvolatile data storage capability of ROM with the benefits of RAM, which include a high number of read and write cycles, high speed read and write cycles, and low power consumption.

Ramtron's F-RAM product line features various interfaces and densities, which include industry-standard serial and parallel interfaces; industry standard package types; and 4-kilobit, 16-kilobit, 64-kilobit, 256-kilobit, 1-megabit, 2-megabit, and 4-megabit densities.
 
All Ramtron F-RAM products have three distinct properties that differentiate them from other nonvolatile memory technologies: 

Fast write speed - F-RAM performs read and write operations at the same speed. Because F-RAM writes data at bus speed, there are no delays before the written data becomes nonvolatile. Floating gate memories have long write delays of 5 milliseconds. F-RAM writes in nanoseconds, essential in applications like auto safety systems.

High endurance - F-RAM offers virtually unlimited write endurance, which means it doesn’t wear out like other nonvolatile memory devices. Floating gate devices experience a hard failure and stop writing in as little as 1E5 cycles, making them unsuitable for high-endurance applications.

Low power consumption - F-RAM operates without a charge pump, enabling low power consumption. Floating gate devices demand high voltage during write operations. F-RAM writes at the native voltage of the manufacturing process: 5V, 3V, or even less on more advanced processes.

The FM24C04A-GTR is a 4K bit Ferroelectric Nonvolatile RAM Organized as 512 x 8 bits. Manufactured using an Advanced High-Reliability Ferroelectric Process, the FM24C04A-GTR is offered in an 8-pin SOIC package and features an industry-standard 2-wire (I2C) interface.
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
DIALIGHT
515-1061F
3 mm Round Press Fit Bi Level Light Pipe
From $0.3743 CAD
COSEL
SUCS1R5120...
1.5 W Low Cost Single Output 5 V AC/DC Switching Power Supply
From $9.74 CAD
EXAR
SP485EEN-L...
SP485E Series 8 Pin NSOIC Enhanced Low EMI Half Duplex RS-485 Transceiver
From $0.7179 CAD
RAMTRON
FM24C04A-G...
FM24C Series 4 K-bit Serial 12C 5 V Green SOIC-8 F-RAM Memory
From $0.8666 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...