CYPRESS  

FM16W08 Series 64 Kb (8 K x 8) 5 V 120 ns Parallel F-RAM Memory - SOIC-28

Mfr Part#: FM16W08-SG
Mounting Method:  Surface Mount
Package Style:  SOIC-28
Packaging:  TUBE
Std Packaging Qty:  27

 
 

Share


Download Center

Prices

$9.36 USD (each)
2 - 39 $9.36
40+ $8.84 (Save 6%)

Availability

Qty in Stock : 0
On Order :
3,357
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • FRAM Type: Non Volatile
  • Memory Density: 64 kb
  • Interface Type: Parallel
  • Memory Organization: 8 K x 8
  • Supply Voltage-Nom: 4.5 to 5.5 V
  • Access Time-Max: 120 ns
  • Temperature Range: -40 to +85 °C

The FM16W08-SG is a part of FM16W08 series parallel F-RAM. It has an operating temperature ranging from -40°C to +85°C and its available in SOIC-28 package.

The FM1608 is a 64-kilobit nonvolatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is nonvolatile but operates in other respects as a RAM.

Features:

  • 64K bit Ferroelectric Nonvolatile RAM:
    • Organized as 8,192 x 8 bits
    • High Endurance 1 Trillion (1012) Read/Writes
    • 45 year Data Retention
    • NoDelay™ Writes
    • Advanced High-Reliability Ferroelectric Process
  • Superior to BBSRAM Modules:
    • No battery concerns
    • Monolithic reliability
    • True surface mount solution, no rework steps
    • Superior for moisture, shock, and vibration
    • Resistant to negative voltage undershoots
  • SRAM & EEPROM Compatible:
    • JEDEC 8Kx8 SRAM & EEPROM pinout
    • 120 ns Access Time
    • 180 ns Cycle Time
  • Low Power Operation:
    • 15 mA Active Current
    • 20 μA Standby Current

View the available FM16W08 series of parallel F-RAM

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...