RAMTRON   

FM24C Series 256 K-bit Serial 12C 5 V Green SOIC-8 F-RAM Memory

Mfr Part#: FM24C256-GTR
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$4.57 USD (each)
2000+ $4.57

Availability

Qty in Stock: 6,000
Reserve Stock: 10,000
In Transit: N/A
LT: N/A
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 256 kb
  • Memory Organization: 32K x 8
  • Supply Voltage-Nom: 5 V
  • Interface Type: Serial
  • Access Time-Max: 

F-RAM products combine the nonvolatile data storage capability of ROM with the benefits of RAM, which include a high number of read and write cycles, high speed read and write cycles, and low power consumption.

Ramtron's F-RAM product line features various interfaces and densities, which include industry-standard serial and parallel interfaces; industry standard package types; and 4-kilobit, 16-kilobit, 64-kilobit, 256-kilobit, 1-megabit, 2-megabit, and 4-megabit densities.
 
All Ramtron F-RAM products have three distinct properties that differentiate them from other nonvolatile memory technologies: 

Fast write speed - F-RAM performs read and write operations at the same speed. Because F-RAM writes data at bus speed, there are no delays before the written data becomes nonvolatile. Floating gate memories have long write delays of 5 milliseconds. F-RAM writes in nanoseconds, essential in applications like auto safety systems.

High endurance - F-RAM offers virtually unlimited write endurance, which means it doesn’t wear out like other nonvolatile memory devices. Floating gate devices experience a hard failure and stop writing in as little as 1E5 cycles, making them unsuitable for high-endurance applications.

Low power consumption - F-RAM operates without a charge pump, enabling low power consumption. Floating gate devices demand high voltage during write operations. F-RAM writes at the native voltage of the manufacturing process: 5V, 3V, or even less on more advanced processes.

The FM24C256-GTR is a 256K bit Ferroelectric Nonvolatile RAM Organized as 32,768 x 8 bits.

Manufactured using an Advanced High-Reliability Ferroelectric Process, the FM24C256-GTR supports legacy timing for 100 kHz & 400 kHz and features an industry-standard 2-wire (I2C) interface.
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
AMPHENOL
RJHSE-5381...
RJHSE Series 8/8 Position Single Port Flat Contact With LED RJ45 Modular Jack
From $0.5900 USD
PHILIPS LUMILEDS
LXK2-PW12-...
Luxeon K2 SMT Emitter High Power LED Cool White Lambertian 350 mA 52 Lumens Min
From $3.78 USD
KHATOD OPTOELECTRONIC
PL1145EL
LUXEON Rebel 21.73 mm Elliptical Beam LED Optic
From $1.59 USD
CYPRESS
CY7C136-25...
CY7C136 Series 16 kbit (2 K x 8) 5 V 25 ns Dual-Port Static RAM - PLCC-52
From $7.75 USD
STMICROELECTRONICS
STM32F105R...
STM32F105 Series 64 kB Flash 20 kB RAM 32-Bit ARM Microcontroller - LQFP-64
Call for pricing
RAMTRON
FM24C256-G...
FM24C Series 256 K-bit Serial 12C 5 V Green SOIC-8 F-RAM Memory
From $4.57 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...